Cosel Switching Power Supply, PJA600F-48, 48V dc, 12.5A, 600W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 171-1513Brand: CoselManufacturers Part No.: PJA600F-48
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

48V dc

Output Current

12.5A

Power Rating

600W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

218mm

Width

120mm

Depth

61mm

Efficiency

88%

Minimum Temperature

-20°C

Weight

2kg

Maximum Temperature

+70°C

Stock information temporarily unavailable.

BD 78.700

BD 78.700 Each (Exc. Vat)

BD 86.570

BD 86.570 Each (inc. VAT)

Cosel Switching Power Supply, PJA600F-48, 48V dc, 12.5A, 600W, 1 Output, 85 → 264V ac Input Voltage

BD 78.700

BD 78.700 Each (Exc. Vat)

BD 86.570

BD 86.570 Each (inc. VAT)

Cosel Switching Power Supply, PJA600F-48, 48V dc, 12.5A, 600W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 78.700
5 - 9BD 77.671
10 - 24BD 77.280
25 - 49BD 76.862
50+BD 76.395

Technical Document

Specifications

Brand

Cosel

Output Voltage

48V dc

Output Current

12.5A

Power Rating

600W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

218mm

Width

120mm

Depth

61mm

Efficiency

88%

Minimum Temperature

-20°C

Weight

2kg

Maximum Temperature

+70°C