Technical Document
Specifications
Brand
CoselOutput Voltage
36V dc
Output Current
4.2A
Power Rating
151W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
141.5mm
Width
41mm
Depth
97mm
Efficiency
90%
Minimum Temperature
-20°C
Weight
600g
Maximum Temperature
+70°C
Country of Origin
China
You may be interested in
Cosel Switching Power Supply, PJA150F-36, 36V dc, 4.2A, 151W, 1 Output, 85 → 264V ac Input VoltageBrand: Cosel
BD 39.270Each (Exc. Vat)
P.O.A.
Cosel Embedded Switch Mode Power Supply SMPS, PLA150F-36, 36V dc, 4.2A, 151W, 1 Output, 85 → 264V ac Input
1
P.O.A.
Cosel Embedded Switch Mode Power Supply SMPS, PLA150F-36, 36V dc, 4.2A, 151W, 1 Output, 85 → 264V ac Input
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Cosel Switching Power Supply, PJA150F-36, 36V dc, 4.2A, 151W, 1 Output, 85 → 264V ac Input VoltageBrand: Cosel
BD 39.270Each (Exc. Vat)
Technical Document
Specifications
Brand
CoselOutput Voltage
36V dc
Output Current
4.2A
Power Rating
151W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
141.5mm
Width
41mm
Depth
97mm
Efficiency
90%
Minimum Temperature
-20°C
Weight
600g
Maximum Temperature
+70°C
Country of Origin
China
You may be interested in
Cosel Switching Power Supply, PJA150F-36, 36V dc, 4.2A, 151W, 1 Output, 85 → 264V ac Input VoltageBrand: Cosel
BD 39.270Each (Exc. Vat)
