Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cosel Switching Power Supply, PLA300F-12, 12V dc, 25A, 300W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 828-8536Brand: CoselManufacturers Part No.: PLA300F-12
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

12V dc

Output Current

25A

Power Rating

300W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

41mm

Depth

102mm

Efficiency

81%

Weight

1kg

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Product details

Cosel 300W, PLA Series

The Cosel PLA series switching power supplies are supplied in an enclosed body and are available in a wide selection of power ratings and voltages. They have a universal input voltage tolerance ranging from 85 to 264 Vac. They have a low start up time and all units come with an overcurrent rating over 105% of rating and recovery automatically. For user convenience they are fitted with a green LED to indicate operation.

Features:
Economical design
Wide temperature range (-20 °C to +70 °C, De-rating is required)
Harmonic attenuator (Complies with IEC61000-3-2 Class A)
Universal input: 85 to 264 Vac, De-rating is required)
Various options

PLA100F, PLA150F
Compact design 25% smaller (Compared with PBA series)
Low power consumption (1.5W type 240 Vac in at no load)
Optional connector (Vertical terminal block, header connector)

PLA300F, PLA600F
Low profile design (PLA300F: 1U size, PLA600F: 2U size)
Screw hold type terminal block
Complies with SEMI F-47 (Option-U: Refer to instruction manual)

Standards

UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178 approved, UL508 approved (PLA15F, PLA30F, LA50F, PLA100F, PLA150F), complies with DEN-AN

Switch Mode - Cosel Closed Frame

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 58.228

BD 58.228 Each (Exc. Vat)

BD 64.051

BD 64.051 Each (inc. VAT)

Cosel Switching Power Supply, PLA300F-12, 12V dc, 25A, 300W, 1 Output, 85 → 264V ac Input Voltage

BD 58.228

BD 58.228 Each (Exc. Vat)

BD 64.051

BD 64.051 Each (inc. VAT)

Cosel Switching Power Supply, PLA300F-12, 12V dc, 25A, 300W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 58.228
5 - 9BD 57.414
10 - 24BD 57.115
25 - 49BD 56.784
50+BD 56.416

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

12V dc

Output Current

25A

Power Rating

300W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

41mm

Depth

102mm

Efficiency

81%

Weight

1kg

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Product details

Cosel 300W, PLA Series

The Cosel PLA series switching power supplies are supplied in an enclosed body and are available in a wide selection of power ratings and voltages. They have a universal input voltage tolerance ranging from 85 to 264 Vac. They have a low start up time and all units come with an overcurrent rating over 105% of rating and recovery automatically. For user convenience they are fitted with a green LED to indicate operation.

Features:
Economical design
Wide temperature range (-20 °C to +70 °C, De-rating is required)
Harmonic attenuator (Complies with IEC61000-3-2 Class A)
Universal input: 85 to 264 Vac, De-rating is required)
Various options

PLA100F, PLA150F
Compact design 25% smaller (Compared with PBA series)
Low power consumption (1.5W type 240 Vac in at no load)
Optional connector (Vertical terminal block, header connector)

PLA300F, PLA600F
Low profile design (PLA300F: 1U size, PLA600F: 2U size)
Screw hold type terminal block
Complies with SEMI F-47 (Option-U: Refer to instruction manual)

Standards

UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178 approved, UL508 approved (PLA15F, PLA30F, LA50F, PLA100F, PLA150F), complies with DEN-AN

Switch Mode - Cosel Closed Frame

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more