Cosel Switching Power Supply, PMA30F-24, 24V dc, 1.3A, 31W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 828-8615Brand: CoselManufacturers Part No.: PMA30F-24
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

24V dc

Output Current

1.3A

Power Rating

31W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

120mm

Width

34.5mm

Depth

82mm

Efficiency

80%

Minimum Temperature

-10°C

Weight

240g

Maximum Temperature

+70°C

Country of Origin

Japan

Product details

PMA Series

The PMA series of Cosel Power Supplies. Models come in a variety of specifications, including a current rating ranging from 0.7A to 20A. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care.

Features:
For medical electric equipment
Internal dual fuses
Harmonic attenuator (Complies with IEC61000-3-2)
Universal input 85 to 264 Vac
Efficiency increased with synchronous rectification technology (PMA60F, PMA100F)
Variety of option

Standards

UL60601-1, C-UL (CSA-C22.2 No.601.1), EN60601-1

Switch Mode Cosel Open Frame

Stock information temporarily unavailable.

BD 35.216

BD 35.216 Each (Exc. Vat)

BD 38.738

BD 38.738 Each (inc. VAT)

Cosel Switching Power Supply, PMA30F-24, 24V dc, 1.3A, 31W, 1 Output, 85 → 264V ac Input Voltage

BD 35.216

BD 35.216 Each (Exc. Vat)

BD 38.738

BD 38.738 Each (inc. VAT)

Cosel Switching Power Supply, PMA30F-24, 24V dc, 1.3A, 31W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 35.216
5 - 9BD 34.485
10 - 24BD 34.292
25 - 49BD 34.089
50+BD 33.864

Technical Document

Specifications

Brand

Cosel

Output Voltage

24V dc

Output Current

1.3A

Power Rating

31W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

120mm

Width

34.5mm

Depth

82mm

Efficiency

80%

Minimum Temperature

-10°C

Weight

240g

Maximum Temperature

+70°C

Country of Origin

Japan

Product details

PMA Series

The PMA series of Cosel Power Supplies. Models come in a variety of specifications, including a current rating ranging from 0.7A to 20A. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care.

Features:
For medical electric equipment
Internal dual fuses
Harmonic attenuator (Complies with IEC61000-3-2)
Universal input 85 to 264 Vac
Efficiency increased with synchronous rectification technology (PMA60F, PMA100F)
Variety of option

Standards

UL60601-1, C-UL (CSA-C22.2 No.601.1), EN60601-1

Switch Mode Cosel Open Frame