Cosel Switching Power Supply, PMA60F-24-N, 24V dc, 2.5A, 60W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 132-7446Brand: CoselManufacturers Part No.: PMA60F-24-N
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Panel Mount

Package Type

Enclosed

Length

32mm

Width

135mm

Medical Approved

Yes

Depth

82mm

Minimum Temperature

-10°C

Weight

395g

Maximum Temperature

+70°C

Country of Origin

Japan

Product details

Cosel PMA Series - Closed Frame

The PMA Series of Cosel Power Supplies. Models come in a various specifications and are highly efficient and reliable. Stress to the unit results in twisting or bending and the subsequent defect of the unit, so handle with care. The PMA Series are suitable for medical and electrical equipment. 5 Year Warranty

Features and Benefits

• Suitable for medical / electric equipment
• Internal dual fuses
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input (AC85 - 264 V)
• Efficiency increased with synchronous rectification technology (PMA60F, PMA100F)
• Variety of options available
• 5 Year Warranty

Switch Mode - Cosel Closed Frame

Stock information temporarily unavailable.

BD 53.977

BD 53.977 Each (Exc. Vat)

BD 59.375

BD 59.375 Each (inc. VAT)

Cosel Switching Power Supply, PMA60F-24-N, 24V dc, 2.5A, 60W, 1 Output, 85 → 264V ac Input Voltage

BD 53.977

BD 53.977 Each (Exc. Vat)

BD 59.375

BD 59.375 Each (inc. VAT)

Cosel Switching Power Supply, PMA60F-24-N, 24V dc, 2.5A, 60W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 53.977
5 - 9BD 52.888
10 - 24BD 52.602
25 - 49BD 52.283
50+BD 51.936

Technical Document

Specifications

Brand

Cosel

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Panel Mount

Package Type

Enclosed

Length

32mm

Width

135mm

Medical Approved

Yes

Depth

82mm

Minimum Temperature

-10°C

Weight

395g

Maximum Temperature

+70°C

Country of Origin

Japan

Product details

Cosel PMA Series - Closed Frame

The PMA Series of Cosel Power Supplies. Models come in a various specifications and are highly efficient and reliable. Stress to the unit results in twisting or bending and the subsequent defect of the unit, so handle with care. The PMA Series are suitable for medical and electrical equipment. 5 Year Warranty

Features and Benefits

• Suitable for medical / electric equipment
• Internal dual fuses
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input (AC85 - 264 V)
• Efficiency increased with synchronous rectification technology (PMA60F, PMA100F)
• Variety of options available
• 5 Year Warranty

Switch Mode - Cosel Closed Frame