Technical Document
Specifications
Brand
CoselOutput Voltage
5/24V dc
Output Current
1.8A
Input Voltage
110 → 170 V dc, 85 → 132 V ac
Power Rating
50W
Number of Outputs
2
Width
35mm
Depth
93mm
Minimum Temperature
-10°C
Efficiency
74%
Ripple And Noise
160 mV Pk-Pk, 180 mV Pk-Pk
Load Regulation
150mV
Maximum Temperature
+65°C
Country of Origin
Japan
Product details
Cosel Switching Power Supply
You may be interested in
MEAN WELL Switching Power Supply, RPD-60B, 5 V dc, 24 V dc, 1.5A, 53.5W, Dual Output, 127 → 370 V dc, 90Brand: MEAN WELL
BD 22.337Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Power,switching
1
P.O.A.
Power,switching
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
MEAN WELL Switching Power Supply, RPD-60B, 5 V dc, 24 V dc, 1.5A, 53.5W, Dual Output, 127 → 370 V dc, 90Brand: MEAN WELL
BD 22.337Each (Exc. Vat)
Technical Document
Specifications
Brand
CoselOutput Voltage
5/24V dc
Output Current
1.8A
Input Voltage
110 → 170 V dc, 85 → 132 V ac
Power Rating
50W
Number of Outputs
2
Width
35mm
Depth
93mm
Minimum Temperature
-10°C
Efficiency
74%
Ripple And Noise
160 mV Pk-Pk, 180 mV Pk-Pk
Load Regulation
150mV
Maximum Temperature
+65°C
Country of Origin
Japan
Product details
Cosel Switching Power Supply
You may be interested in
MEAN WELL Switching Power Supply, RPD-60B, 5 V dc, 24 V dc, 1.5A, 53.5W, Dual Output, 127 → 370 V dc, 90Brand: MEAN WELL
BD 22.337Each (Exc. Vat)