Technical Document
Specifications
Brand
CoselOutput Voltage
15V dc
Input Voltage Range
18 → 76 V dc
Power Rating
15W
Input Voltage Nominal
48 V dc
Output Current
1A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
13.5 → 16.5V
Isolation Voltage
500V dc
Width
52mm
Depth
27mm
Length
93mm
Series
STMGFS
Load Regulation
120mV
Minimum Temperature
-20°C
Efficiency
89%
Maximum Temperature
+70°C
Standards Met
CE, cUL, EN 60950-1 Complies, UL 60950-1
Country of Origin
Japan
Product details
STMGFS Series
The STMGFS Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. All models have a convection/forced air cooling method. Highly reliable power supplies offering the best quality. 5 Year Warranty
Features and Benefits
• Isolated unit type DC-DC converter
• Wide input voltage DC9-36 V/DC18-76 V
• Available connector interface (option)
• Available case cover (option)
• Available DIN Rail attachment (option)
• Built in Overcurrent protection (recovery automatically)
• Built in Overvoltage protection (for STMG30)
• Built in Remote ON/OFF
• Built in Output voltage adjustment (for single output, ±10%)
Standards
UL60950-1, C-UL, EN60950-1
Cosel Isolated DC-DC Converters
BD 36.272
BD 36.272 Each (Exc. Vat)
BD 39.899
BD 39.899 Each (inc. VAT)
1
BD 36.272
BD 36.272 Each (Exc. Vat)
BD 39.899
BD 39.899 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 36.272 |
5 - 9 | BD 35.184 |
10 - 24 | BD 34.732 |
25 - 49 | BD 34.524 |
50+ | BD 34.287 |
Technical Document
Specifications
Brand
CoselOutput Voltage
15V dc
Input Voltage Range
18 → 76 V dc
Power Rating
15W
Input Voltage Nominal
48 V dc
Output Current
1A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
13.5 → 16.5V
Isolation Voltage
500V dc
Width
52mm
Depth
27mm
Length
93mm
Series
STMGFS
Load Regulation
120mV
Minimum Temperature
-20°C
Efficiency
89%
Maximum Temperature
+70°C
Standards Met
CE, cUL, EN 60950-1 Complies, UL 60950-1
Country of Origin
Japan
Product details
STMGFS Series
The STMGFS Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. All models have a convection/forced air cooling method. Highly reliable power supplies offering the best quality. 5 Year Warranty
Features and Benefits
• Isolated unit type DC-DC converter
• Wide input voltage DC9-36 V/DC18-76 V
• Available connector interface (option)
• Available case cover (option)
• Available DIN Rail attachment (option)
• Built in Overcurrent protection (recovery automatically)
• Built in Overvoltage protection (for STMG30)
• Built in Remote ON/OFF
• Built in Output voltage adjustment (for single output, ±10%)
Standards
UL60950-1, C-UL, EN60950-1