Technical Document
Specifications
Brand
CoselOutput Voltage
15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
2A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
13.5 → 16.5V
Isolation Voltage
500V dc
Width
52mm
Depth
27mm
Length
117mm
Series
STMGFS
Load Regulation
120mV
Minimum Temperature
-20°C
Efficiency
89%
Maximum Temperature
+70°C
Standards Met
CE, cUL, EN 60950-1 Complies, UL 60950-1
Country of Origin
Japan
Product details
STMGFS Series - With Cover
The STMGFS Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. All models have a convection/forced air cooling method. Highly reliable power supplies offering the best quality. 5 Year Warranty
Features and Benefits
• Isolated unit type DC-DC converter with cover (N1)
• Wide input voltage DC9-36 V/DC18-76 V
• Available connector interface (optional)
• Available case cover (optional)
• Available DIN Rail attachment (optional)
• Built in Overcurrent protection (recovery automatically)
• Built in Overvoltage protection (for STMG30)
• Built in Remote ON/OFF
• Built in Output voltage adjustment (for single output, ±10%)
Cosel Isolated DC-DC Converters
BD 44.864
BD 44.864 Each (Exc. Vat)
BD 49.350
BD 49.350 Each (inc. VAT)
1
BD 44.864
BD 44.864 Each (Exc. Vat)
BD 49.350
BD 49.350 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 44.864 |
5 - 9 | BD 43.522 |
10 - 24 | BD 43.114 |
25 - 49 | BD 42.856 |
50+ | BD 42.564 |
Technical Document
Specifications
Brand
CoselOutput Voltage
15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
2A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
13.5 → 16.5V
Isolation Voltage
500V dc
Width
52mm
Depth
27mm
Length
117mm
Series
STMGFS
Load Regulation
120mV
Minimum Temperature
-20°C
Efficiency
89%
Maximum Temperature
+70°C
Standards Met
CE, cUL, EN 60950-1 Complies, UL 60950-1
Country of Origin
Japan
Product details
STMGFS Series - With Cover
The STMGFS Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. All models have a convection/forced air cooling method. Highly reliable power supplies offering the best quality. 5 Year Warranty
Features and Benefits
• Isolated unit type DC-DC converter with cover (N1)
• Wide input voltage DC9-36 V/DC18-76 V
• Available connector interface (optional)
• Available case cover (optional)
• Available DIN Rail attachment (optional)
• Built in Overcurrent protection (recovery automatically)
• Built in Overvoltage protection (for STMG30)
• Built in Remote ON/OFF
• Built in Output voltage adjustment (for single output, ±10%)