Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cosel STMGFW DC-DC Converter, ±5V dc/ 1.5A Output, 9 → 36 V dc Input, 15W, PCB Mount, +70°C Max Temp -20°C Min

RS Stock No.: 132-7509Brand: CoselManufacturers Part No.: STMGFW152405
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

±5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

1.5A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

4.93 → 5.24V

Isolation Voltage

500V dc

Length

93mm

Width

52mm

Depth

27mm

Series

STMGFW

Load Regulation

500mV

Minimum Temperature

-20°C

Efficiency

84%

Maximum Temperature

+70°C

Standards Met

CE, cUL, EN 60950-1 Complies, UL 60950-1

Country of Origin

Japan

Product details

STMGFW Series

The STMGFW Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. The STMGFW converters are highly reliable power supplies offering great quality. 5 Year Warranty

Features and Benefits

• Isolated unit type DC-DC converter
• Wide input voltage DC9-36V/DC18-76V
• Available connector interface (optional)
• Available case cover (optional)
• Available DIN Rail attachment (optional)
• Built in Overcurrent protection (recovery automatically)
• Built in Overvoltage protection (for STMG30)
• Built in Remote ON/OFF
• Built in Output voltage adjustment (for single output, ±10%)

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 37.609

BD 37.609 Each (Exc. Vat)

BD 41.370

BD 41.370 Each (inc. VAT)

Cosel STMGFW DC-DC Converter, ±5V dc/ 1.5A Output, 9 → 36 V dc Input, 15W, PCB Mount, +70°C Max Temp -20°C Min

BD 37.609

BD 37.609 Each (Exc. Vat)

BD 41.370

BD 41.370 Each (inc. VAT)

Cosel STMGFW DC-DC Converter, ±5V dc/ 1.5A Output, 9 → 36 V dc Input, 15W, PCB Mount, +70°C Max Temp -20°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 37.609
5 - 9BD 36.487
10 - 24BD 35.992
25 - 49BD 35.778
50+BD 35.536

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

±5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

1.5A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

4.93 → 5.24V

Isolation Voltage

500V dc

Length

93mm

Width

52mm

Depth

27mm

Series

STMGFW

Load Regulation

500mV

Minimum Temperature

-20°C

Efficiency

84%

Maximum Temperature

+70°C

Standards Met

CE, cUL, EN 60950-1 Complies, UL 60950-1

Country of Origin

Japan

Product details

STMGFW Series

The STMGFW Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. The STMGFW converters are highly reliable power supplies offering great quality. 5 Year Warranty

Features and Benefits

• Isolated unit type DC-DC converter
• Wide input voltage DC9-36V/DC18-76V
• Available connector interface (optional)
• Available case cover (optional)
• Available DIN Rail attachment (optional)
• Built in Overcurrent protection (recovery automatically)
• Built in Overvoltage protection (for STMG30)
• Built in Remote ON/OFF
• Built in Output voltage adjustment (for single output, ±10%)

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more