Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cosel STMGFW DC-DC Converter, ±15V dc/ 1A Output, 18 → 76 V dc Input, 30W, PCB Mount, +70°C Max Temp -20°C Min

RS Stock No.: 132-8121Brand: CoselManufacturers Part No.: STMGFW304815-N1
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

±15 V dc, ±30V dc

Input Voltage Range

18 → 76 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

1A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

14.6 → 15.51V

Isolation Voltage

1.5 kV dc, 500V dc

Width

52mm

Depth

27mm

Length

117mm

Series

STMGFW

Load Regulation

750mV

Minimum Temperature

-20°C

Efficiency

87%

Maximum Temperature

+70°C

Standards Met

CE, cUL, EN 60950-1 Complies, UL 60950-1

Country of Origin

Japan

Product details

STMGFW Series - With Cover

The STMGFW Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. The STMGFW converters are highly reliable power supplies offering great quality. 5 Year Warranty

Features and Benefits

• Isolated unit type DC-DC converter with cover (N1)
• Wide input voltage DC9-36V/DC18-76V
• Available connector interface (optional)
• Available case cover (optional)
• Available DIN Rail attachment (optional)
• Built in Overcurrent protection (recovery automatically)
• Built in Overvoltage protection (for STMG30)
• Built in Remote ON/OFF
• Built in Output voltage adjustment (for single output, ±10%)

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 45.710

BD 45.710 Each (Exc. Vat)

BD 50.281

BD 50.281 Each (inc. VAT)

Cosel STMGFW DC-DC Converter, ±15V dc/ 1A Output, 18 → 76 V dc Input, 30W, PCB Mount, +70°C Max Temp -20°C Min

BD 45.710

BD 45.710 Each (Exc. Vat)

BD 50.281

BD 50.281 Each (inc. VAT)

Cosel STMGFW DC-DC Converter, ±15V dc/ 1A Output, 18 → 76 V dc Input, 30W, PCB Mount, +70°C Max Temp -20°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 45.710
5 - 9BD 44.341
10 - 24BD 43.912
25 - 49BD 43.648
50+BD 43.346

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

±15 V dc, ±30V dc

Input Voltage Range

18 → 76 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

1A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

14.6 → 15.51V

Isolation Voltage

1.5 kV dc, 500V dc

Width

52mm

Depth

27mm

Length

117mm

Series

STMGFW

Load Regulation

750mV

Minimum Temperature

-20°C

Efficiency

87%

Maximum Temperature

+70°C

Standards Met

CE, cUL, EN 60950-1 Complies, UL 60950-1

Country of Origin

Japan

Product details

STMGFW Series - With Cover

The STMGFW Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. The STMGFW converters are highly reliable power supplies offering great quality. 5 Year Warranty

Features and Benefits

• Isolated unit type DC-DC converter with cover (N1)
• Wide input voltage DC9-36V/DC18-76V
• Available connector interface (optional)
• Available case cover (optional)
• Available DIN Rail attachment (optional)
• Built in Overcurrent protection (recovery automatically)
• Built in Overvoltage protection (for STMG30)
• Built in Remote ON/OFF
• Built in Output voltage adjustment (for single output, ±10%)

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more