Cosel, TAC 20A 500 V ac 150 kHz → 1MHz, Panel Mount RFI Filter, Screw 3 Phase

RS Stock No.: 845-6959Brand: CoselManufacturers Part No.: TAC-20-683
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

Cosel

Maximum Current Rating

20A

Maximum Voltage Rating

500 V ac

Mounting Type

Panel Mount

Termination Style

Screw

Number of Phases

3

Series

TAC

Number of Stages

Single Stage

Operating Frequency

150 kHz → 1MHz

Length

128mm

Depth

63mm

Height

66mm

Capacitance

68nF

Dimensions

128 x 63 x 66mm

Minimum Operating Temperature

-40°C

Leakage Current

2.5 mA

Maximum Operating Temperature

+85°C

Resistance

100mΩ

Country of Origin

Japan

Product details

Cosel – TAC Series

The TAC series is a three phase 500V noise filter designed for applications requiring a high attenuation (1 stage) type filter.

Features:
High attenuation of common mode noise from 150kHz to 1MHz
Three Phase 500 Vac

TAC-04 to TAC-30
Quick and easy push-down terminal
Just connect the wires, push down and tighten the screws with a screwdriver
DIN rail installation type (Optional)

TAC-50 to TAC-300
Three phase rated voltage 500 Vac (voltage range: 528 V max)
Selectable leakage current value

Standards

UL1283, CSA C22.2 No.8 (C-UL), DIN EN60939 VDE0565 Teil 3-1, ENEC

Noise Filter - Cosel

Stock information temporarily unavailable.

BD 37.928

BD 37.928 Each (Exc. Vat)

BD 41.721

BD 41.721 Each (inc. VAT)

Cosel, TAC 20A 500 V ac 150 kHz → 1MHz, Panel Mount RFI Filter, Screw 3 Phase

BD 37.928

BD 37.928 Each (Exc. Vat)

BD 41.721

BD 41.721 Each (inc. VAT)

Cosel, TAC 20A 500 V ac 150 kHz → 1MHz, Panel Mount RFI Filter, Screw 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 37.928
10 - 24BD 36.377
25 - 49BD 35.162
50 - 99BD 34.221
100+BD 33.764

Technical Document

Specifications

Brand

Cosel

Maximum Current Rating

20A

Maximum Voltage Rating

500 V ac

Mounting Type

Panel Mount

Termination Style

Screw

Number of Phases

3

Series

TAC

Number of Stages

Single Stage

Operating Frequency

150 kHz → 1MHz

Length

128mm

Depth

63mm

Height

66mm

Capacitance

68nF

Dimensions

128 x 63 x 66mm

Minimum Operating Temperature

-40°C

Leakage Current

2.5 mA

Maximum Operating Temperature

+85°C

Resistance

100mΩ

Country of Origin

Japan

Product details

Cosel – TAC Series

The TAC series is a three phase 500V noise filter designed for applications requiring a high attenuation (1 stage) type filter.

Features:
High attenuation of common mode noise from 150kHz to 1MHz
Three Phase 500 Vac

TAC-04 to TAC-30
Quick and easy push-down terminal
Just connect the wires, push down and tighten the screws with a screwdriver
DIN rail installation type (Optional)

TAC-50 to TAC-300
Three phase rated voltage 500 Vac (voltage range: 528 V max)
Selectable leakage current value

Standards

UL1283, CSA C22.2 No.8 (C-UL), DIN EN60939 VDE0565 Teil 3-1, ENEC

Noise Filter - Cosel