Cosel Switching Power Supply, TUNS500F48, 48V dc, 10.5A, 504W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 130-7972Brand: CoselManufacturers Part No.: TUNS500F48
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

48V dc

Output Current

10.5A

Power Rating

504W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

117.3mm

Width

61.5mm

Depth

12.7mm

Efficiency

90.5%

Minimum Temperature

-40°C

Weight

190g

Maximum Temperature

+100°C

Country of Origin

Japan

Product details

TUNS Series

The TUNS series of Cosel Power Supplies are enclosed and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care.

Features and Benefits

AC-DC converter with PFC which is suitable for conduction cooling
Universal input voltage: (AC 85 V to 264 V)
High density
High reliability: no built-in aluminium and tantalum electrolytic capacitor
Built-in overcurrent, overvoltage and thermal protection circuits

Standards

UL60950-1, C-UL, EN60950-1

Switch Mode - Cosel Closed Frame

Stock information temporarily unavailable.

BD 104.324

BD 104.324 Each (Exc. Vat)

BD 114.756

BD 114.756 Each (inc. VAT)

Cosel Switching Power Supply, TUNS500F48, 48V dc, 10.5A, 504W, 1 Output, 85 → 264V ac Input Voltage

BD 104.324

BD 104.324 Each (Exc. Vat)

BD 114.756

BD 114.756 Each (inc. VAT)

Cosel Switching Power Supply, TUNS500F48, 48V dc, 10.5A, 504W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cosel

Output Voltage

48V dc

Output Current

10.5A

Power Rating

504W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

117.3mm

Width

61.5mm

Depth

12.7mm

Efficiency

90.5%

Minimum Temperature

-40°C

Weight

190g

Maximum Temperature

+100°C

Country of Origin

Japan

Product details

TUNS Series

The TUNS series of Cosel Power Supplies are enclosed and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care.

Features and Benefits

AC-DC converter with PFC which is suitable for conduction cooling
Universal input voltage: (AC 85 V to 264 V)
High density
High reliability: no built-in aluminium and tantalum electrolytic capacitor
Built-in overcurrent, overvoltage and thermal protection circuits

Standards

UL60950-1, C-UL, EN60950-1

Switch Mode - Cosel Closed Frame