Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

COTEK Switching Power Supply, AEK-3000-12, 12V dc, 200A, 2.4kW, 1 Output, 127 → 370 V dc, 90 → 264 V ac

RS Stock No.: 818-7382Brand: COTEKManufacturers Part No.: AEK-3000-12
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

COTEK

Output Voltage

12V dc

Output Current

200A

Power Rating

2.4kW

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

170mm

Width

63.5mm

Depth

280mm

Efficiency

88%

Minimum Temperature

-20°C

Weight

3.8kg

Maximum Temperature

+60°C

Country of Origin

China

Product details

3000W Switch Mode Power Supply Programmable Single Output AEK-3000 Series

The Cotek AEK-3000 series of switch mode power supplies is made of single output AC-DC converters. These switching power supplies come in fully enclosed cases with integrated cooling fans, compact size and high reliability, making the AEK-3000 series of switch mode power supplies an excellent choice when using a chassis mountable AC-DC converter in space critical applications.
Ideal Applications of this power supply include factory automation, off site test and measurement & communications equipment. Safety approvals and EMC fully comply with world wide requirements.

Universal mains input
Regulated, single outputs: 12V, 15V, 24V 30V, 36V 48V & 60V
Selectable +5V 0.5A or +9V 0.3A auxiliary output
3000W AC-DC chassis mount converters
Global control via RS232
Multiple remote settings via RS232
Programmable output voltage (0% to 105%)
Programmable output current (0% to 105%)
Remote On/Off, remote sense
High efficiency, high reliability, long life
-20°C to +60°C operation
Supplied with the JST Mating Connector

Supplied with

JST Mating Connector

Approvals

cULus, CE, TUV

Standards

UL 60950-1, EN 60950-1

Switch Mode - Cotek

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 518.768

BD 518.768 Each (Exc. Vat)

BD 570.645

BD 570.645 Each (inc. VAT)

COTEK Switching Power Supply, AEK-3000-12, 12V dc, 200A, 2.4kW, 1 Output, 127 → 370 V dc, 90 → 264 V ac

BD 518.768

BD 518.768 Each (Exc. Vat)

BD 570.645

BD 570.645 Each (inc. VAT)

COTEK Switching Power Supply, AEK-3000-12, 12V dc, 200A, 2.4kW, 1 Output, 127 → 370 V dc, 90 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 518.768
5 - 9BD 510.127
10 - 24BD 502.246
25 - 49BD 493.894
50+BD 485.068

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

COTEK

Output Voltage

12V dc

Output Current

200A

Power Rating

2.4kW

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

170mm

Width

63.5mm

Depth

280mm

Efficiency

88%

Minimum Temperature

-20°C

Weight

3.8kg

Maximum Temperature

+60°C

Country of Origin

China

Product details

3000W Switch Mode Power Supply Programmable Single Output AEK-3000 Series

The Cotek AEK-3000 series of switch mode power supplies is made of single output AC-DC converters. These switching power supplies come in fully enclosed cases with integrated cooling fans, compact size and high reliability, making the AEK-3000 series of switch mode power supplies an excellent choice when using a chassis mountable AC-DC converter in space critical applications.
Ideal Applications of this power supply include factory automation, off site test and measurement & communications equipment. Safety approvals and EMC fully comply with world wide requirements.

Universal mains input
Regulated, single outputs: 12V, 15V, 24V 30V, 36V 48V & 60V
Selectable +5V 0.5A or +9V 0.3A auxiliary output
3000W AC-DC chassis mount converters
Global control via RS232
Multiple remote settings via RS232
Programmable output voltage (0% to 105%)
Programmable output current (0% to 105%)
Remote On/Off, remote sense
High efficiency, high reliability, long life
-20°C to +60°C operation
Supplied with the JST Mating Connector

Supplied with

JST Mating Connector

Approvals

cULus, CE, TUV

Standards

UL 60950-1, EN 60950-1

Switch Mode - Cotek

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more