Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cottam Natural Bristle PCB and Flux Brush

RS Stock No.: 229-9690Brand: Cottam
brand-logo
View all in Etching Accessories

Technical Document

Specifications

Brand

Cottam

Type

PCB and Flux Brush

Material

Natural Bristle

Handle Material

Wood

Dimensions

200mm

Length

200mm

Country of Origin

United Kingdom

Product details

PCB Cleaning Brushes

Fine, natural bristle brushes with wooden handles, suitable for many applications, including applying liquid treatments to PCBs and removing solder flux

You may be interested in
25MM FLAT BRUSH
P.O.A.Each (Exc. Vat)
Cottam Natural Bristle PCB and Flux Brush
BD 0.999Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 8.558

BD 1.712 Each (In a Pack of 5) (Exc. Vat)

BD 9.414

BD 1.883 Each (In a Pack of 5) (inc. VAT)

Cottam Natural Bristle PCB and Flux Brush

BD 8.558

BD 1.712 Each (In a Pack of 5) (Exc. Vat)

BD 9.414

BD 1.883 Each (In a Pack of 5) (inc. VAT)

Cottam Natural Bristle PCB and Flux Brush
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 1.712BD 8.558
50 - 95BD 1.675BD 8.374
100 - 245BD 1.654BD 8.269
250+BD 1.549BD 7.744
You may be interested in
25MM FLAT BRUSH
P.O.A.Each (Exc. Vat)
Cottam Natural Bristle PCB and Flux Brush
BD 0.999Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Cottam

Type

PCB and Flux Brush

Material

Natural Bristle

Handle Material

Wood

Dimensions

200mm

Length

200mm

Country of Origin

United Kingdom

Product details

PCB Cleaning Brushes

Fine, natural bristle brushes with wooden handles, suitable for many applications, including applying liquid treatments to PCBs and removing solder flux

You may be interested in
25MM FLAT BRUSH
P.O.A.Each (Exc. Vat)
Cottam Natural Bristle PCB and Flux Brush
BD 0.999Each (In a Pack of 5) (Exc. Vat)