Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cottam Thin 63.5mm Synthetic, Angled Paint Brush with Flat Bristles

RS Stock No.: 212-5442Brand: CottamManufacturers Part No.: PPB00321
brand-logo
View all in Paint Brushes

Technical Document

Specifications

Brand

Cottam

Brush Size

Thin

Bristle Shape

Flat

Bristle Material

Synthetic

Brush Diameter or Width

63.5mm

Angled

Yes

Country of Origin

China

Stock information temporarily unavailable.

BD 5.840

BD 5.840 Each (Exc. Vat)

BD 6.424

BD 6.424 Each (inc. VAT)

Cottam Thin 63.5mm Synthetic, Angled Paint Brush with Flat Bristles

BD 5.840

BD 5.840 Each (Exc. Vat)

BD 6.424

BD 6.424 Each (inc. VAT)

Cottam Thin 63.5mm Synthetic, Angled Paint Brush with Flat Bristles
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cottam

Brush Size

Thin

Bristle Shape

Flat

Bristle Material

Synthetic

Brush Diameter or Width

63.5mm

Angled

Yes

Country of Origin

China