Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Coupatan Panel Mount Timer Relay, 0 → 30min, DPDT

RS Stock No.: 536-2555Brand: CoupatanDistrelec Article No.: 30407110
brand-logo
View all in Timer Relays

Technical Document

Specifications

Mounting Type

Panel Mount

Time Range

0 → 30min

Contact Configuration

DPDT

Switch Configuration

DPDT

Power Supply

External

Width

47.5mm

Length

45.5mm

Maximum Operating Temperature

+125°C

Depth

30mm

Minimum Operating Temperature

-30°C

Distrelec Product Id

30407110

Country of Origin

France

Product details

Faucigny Instruments Mechanical Run-back Timer

Features and Benefits

  • Can be manually reset during the run-back period

  • DPDT contact configuration

  • Contact rating: 16A @ 250Vac resistive load

  • Connection via 6·35 x 0.8 mm terminals suitable for 0.25in receptacles

  • Minimum panel thickness (with screws provided) of 3.5mm

Stock information temporarily unavailable.

BD 21.224

BD 21.224 Each (Exc. Vat)

BD 23.346

BD 23.346 Each (inc. VAT)

Coupatan Panel Mount Timer Relay, 0 → 30min, DPDT

BD 21.224

BD 21.224 Each (Exc. Vat)

BD 23.346

BD 23.346 Each (inc. VAT)

Coupatan Panel Mount Timer Relay, 0 → 30min, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 21.224
5 - 9BD 20.482
10+BD 19.948

Technical Document

Specifications

Mounting Type

Panel Mount

Time Range

0 → 30min

Contact Configuration

DPDT

Switch Configuration

DPDT

Power Supply

External

Width

47.5mm

Length

45.5mm

Maximum Operating Temperature

+125°C

Depth

30mm

Minimum Operating Temperature

-30°C

Distrelec Product Id

30407110

Country of Origin

France

Product details

Faucigny Instruments Mechanical Run-back Timer

Features and Benefits

  • Can be manually reset during the run-back period

  • DPDT contact configuration

  • Contact rating: 16A @ 250Vac resistive load

  • Connection via 6·35 x 0.8 mm terminals suitable for 0.25in receptacles

  • Minimum panel thickness (with screws provided) of 3.5mm