Coverguard EUROWELD 200 Grey Leather Welding Work Gloves, Size 8, No Coating
Technical Document
Specifications
Brand
CoverguardGlove Size
8
Primary Glove Application
Welding
Glove Material
Leather
Main Colour of Glove
Grey
Glove Coating
No
Number of Gloves
10Pairs
Range
EUROWELD 200
Country of Origin
India
BD 33.632
BD 33.632 Each (Exc. Vat)
BD 36.995
BD 36.995 Each (inc. VAT)
1
BD 33.632
BD 33.632 Each (Exc. Vat)
BD 36.995
BD 36.995 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CoverguardGlove Size
8
Primary Glove Application
Welding
Glove Material
Leather
Main Colour of Glove
Grey
Glove Coating
No
Number of Gloves
10Pairs
Range
EUROWELD 200
Country of Origin
India