Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crabtree Distribution Board, 8 Way, 200 A

RS Stock No.: 184-6330Brand: CrabtreeManufacturers Part No.: RS/1608/0B
brand-logo
View all in Distribution Boards

Technical Document

Specifications

Number of Outgoing Ways

8

Maximum Current

200 A

You may be interested in
ABB Distribution Board, 8 Way, 250 A
BD 316.131Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Crabtree Distribution Board, 8 Way, 200 A

P.O.A.

Crabtree Distribution Board, 8 Way, 200 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ABB Distribution Board, 8 Way, 250 A
BD 316.131Each (Exc. Vat)

Technical Document

Specifications

Number of Outgoing Ways

8

Maximum Current

200 A

You may be interested in
ABB Distribution Board, 8 Way, 250 A
BD 316.131Each (Exc. Vat)