Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crabtree Starbreaker MCB Mini Circuit Breaker1P, 32A Curve C, 240V AC, 16 kA Breaking Capacity

RS Stock No.: 184-6419Brand: CrabtreeManufacturers Part No.: RS/60C/32
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

240 V, 415V

Breaking Capacity at Maximum Voltage Rating

16 kA

Range

Starbreaker

Stock information temporarily unavailable.

P.O.A.

Crabtree Starbreaker MCB Mini Circuit Breaker1P, 32A Curve C, 240V AC, 16 kA Breaking Capacity

P.O.A.

Crabtree Starbreaker MCB Mini Circuit Breaker1P, 32A Curve C, 240V AC, 16 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

240 V, 415V

Breaking Capacity at Maximum Voltage Rating

16 kA

Range

Starbreaker