Technical Document
Specifications
Brand
CrabtreeNumber of Poles
3
Current Rating
50A
Tripping Characteristics
Type C
Rated AC Voltage
240 V, 415V
Breaking Capacity at Maximum Voltage Rating
16 kA
Range
Starbreaker
You may be interested in
ABB System Pro M Compact S200M MCB, 3P, 50A Curve C, 440V AC, 12V DC, 10 kA Breaking CapacityBrand: ABB
BD 55.793Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Crabtree Starbreaker MCB Mini Circuit Breaker3P, 50A Curve C, 240V AC, 16 kA Breaking Capacity
1
P.O.A.
Crabtree Starbreaker MCB Mini Circuit Breaker3P, 50A Curve C, 240V AC, 16 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ABB System Pro M Compact S200M MCB, 3P, 50A Curve C, 440V AC, 12V DC, 10 kA Breaking CapacityBrand: ABB
BD 55.793Each (Exc. Vat)
Technical Document
Specifications
Brand
CrabtreeNumber of Poles
3
Current Rating
50A
Tripping Characteristics
Type C
Rated AC Voltage
240 V, 415V
Breaking Capacity at Maximum Voltage Rating
16 kA
Range
Starbreaker
You may be interested in
ABB System Pro M Compact S200M MCB, 3P, 50A Curve C, 440V AC, 12V DC, 10 kA Breaking CapacityBrand: ABB
BD 55.793Each (Exc. Vat)