Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crabtree Metal Back Box, 1 Gangs, 82.3 x 82.3 x 41.6mm

RS Stock No.: 487-823Brand: CrabtreeManufacturers Part No.: RS/9211/BG
brand-logo
View all in Back Boxes

Technical Document

Specifications

Number of Gangs

1

Depth

41.6mm

Material

Metal

Width

82.3mm

Length

82.3mm

Dimensions

82.3 x 82.3 x 41.6mm

Product details

Capital Metalclad

You may be interested in
RS PRO Grey Back Box, BS, IP20, 1 Gangs
BD 2.475Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Crabtree Metal Back Box, 1 Gangs, 82.3 x 82.3 x 41.6mm

P.O.A.

Crabtree Metal Back Box, 1 Gangs, 82.3 x 82.3 x 41.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Grey Back Box, BS, IP20, 1 Gangs
BD 2.475Each (Exc. Vat)

Technical Document

Specifications

Number of Gangs

1

Depth

41.6mm

Material

Metal

Width

82.3mm

Length

82.3mm

Dimensions

82.3 x 82.3 x 41.6mm

Product details

Capital Metalclad

You may be interested in
RS PRO Grey Back Box, BS, IP20, 1 Gangs
BD 2.475Each (Exc. Vat)