Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Craig & Derricott 2 Pole Isolator Switch - 25A Maximum Current

RS Stock No.: 254-8892Brand: Craig & DerricottManufacturers Part No.: EDKP253NL
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

2

Maximum Current

25A

Series

EDKPNL

Range

253

Normal State Configuration

1NC/1NO

Enclosed/Not Enclosed

Enclosed

Throw Configuration

3P

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 25.678

BD 25.678 Each (Exc. Vat)

BD 28.246

BD 28.246 Each (inc. VAT)

Craig & Derricott 2 Pole Isolator Switch - 25A Maximum Current

BD 25.678

BD 25.678 Each (Exc. Vat)

BD 28.246

BD 28.246 Each (inc. VAT)

Craig & Derricott 2 Pole Isolator Switch - 25A Maximum Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

2

Maximum Current

25A

Series

EDKPNL

Range

253

Normal State Configuration

1NC/1NO

Enclosed/Not Enclosed

Enclosed

Throw Configuration

3P

Country of Origin

United Kingdom