Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Craig & Derricott 3P Pole Isolator Switch - 20A Maximum Current, 7.5kW Power Rating, IP66

RS Stock No.: 810-0789Brand: Craig & DerricottManufacturers Part No.: SCODDG203
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P

Maximum Current

20A

IP Rating

IP66

Power Rating

7.5kW

Voltage Rating

440V

Electrical Phase

3

Handle Colour

Grey

Normal State Configuration

NO/NC

Switch Rating

250A

Length

100mm

Width

135mm

Depth

126mm

Terminal Type

Screw

Throw Configuration

Single

Country of Origin

United Kingdom

Product details

I-Switch Enclosed Changeover Disconnectors

This range of enclosed changeover disconnectors from Craig & Derricott feature sturdy steel housing making them suitable for difficult or aggresive industrial environments. The enclosed changeover switche series are designed to meet the IP65 standard of protection. Positive contact confirmation is possible through clear windows in the switch body.

Removeable gland plates
Door interlocking handle
Safety padlockable handle in 'off' position

Stock information temporarily unavailable.

BD 105.694

BD 105.694 Each (Exc. Vat)

BD 116.263

BD 116.263 Each (inc. VAT)

Craig & Derricott 3P Pole Isolator Switch - 20A Maximum Current, 7.5kW Power Rating, IP66

BD 105.694

BD 105.694 Each (Exc. Vat)

BD 116.263

BD 116.263 Each (inc. VAT)

Craig & Derricott 3P Pole Isolator Switch - 20A Maximum Current, 7.5kW Power Rating, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 105.694
5 - 9BD 104.088
10+BD 101.343

Technical Document

Specifications

Number of Poles

3P

Maximum Current

20A

IP Rating

IP66

Power Rating

7.5kW

Voltage Rating

440V

Electrical Phase

3

Handle Colour

Grey

Normal State Configuration

NO/NC

Switch Rating

250A

Length

100mm

Width

135mm

Depth

126mm

Terminal Type

Screw

Throw Configuration

Single

Country of Origin

United Kingdom

Product details

I-Switch Enclosed Changeover Disconnectors

This range of enclosed changeover disconnectors from Craig & Derricott feature sturdy steel housing making them suitable for difficult or aggresive industrial environments. The enclosed changeover switche series are designed to meet the IP65 standard of protection. Positive contact confirmation is possible through clear windows in the switch body.

Removeable gland plates
Door interlocking handle
Safety padlockable handle in 'off' position