Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Craig & Derricott 4P Pole Isolator Switch - 125A Maximum Current, 45kW Power Rating, IP65

RS Stock No.: 810-0824Brand: Craig & DerricottManufacturers Part No.: SD01254B
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

4P

Maximum Current

125A

IP Rating

IP65

Power Rating

45kW

Voltage Rating

415V

Handle Colour

Black

Auxiliary Contacts Available

Yes

Switch Rating

2.5kA

Length

230mm

Width

140mm

Depth

100.5mm

Terminal Type

Lug

Country of Origin

United Kingdom

Product details

I-Switch ISD Panel Isolators

The ISD panel isolators from Craig & Derricott offer robust range of load break switches that feature simple installation in applications such as power distribution boards. The compact design also suits OEM’s and stand alone enclosure installations. This seires of panel isolators also feature windows for contact inspection, direct lug connections onto copper palms and internal locking feature.

On-load AC23A ratings
Direct lug connections onto copper palms
Windows for contact inspection
IP65 sealing door interlocking handles

Stock information temporarily unavailable.

P.O.A.

Craig & Derricott 4P Pole Isolator Switch - 125A Maximum Current, 45kW Power Rating, IP65

P.O.A.

Craig & Derricott 4P Pole Isolator Switch - 125A Maximum Current, 45kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

4P

Maximum Current

125A

IP Rating

IP65

Power Rating

45kW

Voltage Rating

415V

Handle Colour

Black

Auxiliary Contacts Available

Yes

Switch Rating

2.5kA

Length

230mm

Width

140mm

Depth

100.5mm

Terminal Type

Lug

Country of Origin

United Kingdom

Product details

I-Switch ISD Panel Isolators

The ISD panel isolators from Craig & Derricott offer robust range of load break switches that feature simple installation in applications such as power distribution boards. The compact design also suits OEM’s and stand alone enclosure installations. This seires of panel isolators also feature windows for contact inspection, direct lug connections onto copper palms and internal locking feature.

On-load AC23A ratings
Direct lug connections onto copper palms
Windows for contact inspection
IP65 sealing door interlocking handles