Craig & Derricott 3P+N Pole Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65

RS Stock No.: 136-9417Brand: Craig & DerricottManufacturers Part No.: SDDG403N
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P+N

Maximum Current

40A

IP Rating

IP65

Power Rating

15kW

Voltage Rating

380 / 440V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Series

SDDG

Range

i-switch

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Switch Rating

40A

Length

150mm

Width

220mm

Depth

160mm

Terminal Type

Screw

Throw Configuration

ST

Country of Origin

United Kingdom

Product details

I-Switch Die-Cast Switch Disconnectors

The die-cast range of enclosed switch disconnectors from Craig & Derricott provides the user with a product that can withstand harsh treatment in the industrial environment. With sealing to IP66 these products can safely be placed in environments where resistance to impacts, moisture and dust/dirt are a concern.

IP66 contoured die cast enclosure

Stock information temporarily unavailable.

BD 106.887

BD 106.887 Each (Exc. Vat)

BD 117.576

BD 117.576 Each (inc. VAT)

Craig & Derricott 3P+N Pole Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65

BD 106.887

BD 106.887 Each (Exc. Vat)

BD 117.576

BD 117.576 Each (inc. VAT)

Craig & Derricott 3P+N Pole Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

3P+N

Maximum Current

40A

IP Rating

IP65

Power Rating

15kW

Voltage Rating

380 / 440V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Series

SDDG

Range

i-switch

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Switch Rating

40A

Length

150mm

Width

220mm

Depth

160mm

Terminal Type

Screw

Throw Configuration

ST

Country of Origin

United Kingdom

Product details

I-Switch Die-Cast Switch Disconnectors

The die-cast range of enclosed switch disconnectors from Craig & Derricott provides the user with a product that can withstand harsh treatment in the industrial environment. With sealing to IP66 these products can safely be placed in environments where resistance to impacts, moisture and dust/dirt are a concern.

IP66 contoured die cast enclosure