Craig & Derricott 6P Pole Isolator Switch - 20A Maximum Current, 7.5kW Power Rating, IP66

RS Stock No.: 810-0861Brand: Craig & DerricottManufacturers Part No.: SDDR206EB
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

6P

Maximum Current

20A

IP Rating

IP66

Power Rating

7.5kW

Voltage Rating

440V

Electrical Phase

3

Handle Colour

Red

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Switch Rating

250A

Length

100mm

Width

135mm

Depth

126mm

Terminal Type

Screw

Throw Configuration

Single

Country of Origin

United Kingdom

Product details

I-Switch Die-Cast Switch Disconnectors

The die-cast range of enclosed switch disconnectors from Craig & Derricott provides the user with a product that can withstand harsh treatment in the industrial environment. With sealing to IP66 these products can safely be placed in environments where resistance to impacts, moisture and dust/dirt are a concern.

IP66 contoured die cast enclosure

Stock information temporarily unavailable.

BD 91.306

BD 91.306 Each (Exc. Vat)

BD 100.437

BD 100.437 Each (inc. VAT)

Craig & Derricott 6P Pole Isolator Switch - 20A Maximum Current, 7.5kW Power Rating, IP66

BD 91.306

BD 91.306 Each (Exc. Vat)

BD 100.437

BD 100.437 Each (inc. VAT)

Craig & Derricott 6P Pole Isolator Switch - 20A Maximum Current, 7.5kW Power Rating, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 91.306
5 - 9BD 89.936
10+BD 87.582

Technical Document

Specifications

Number of Poles

6P

Maximum Current

20A

IP Rating

IP66

Power Rating

7.5kW

Voltage Rating

440V

Electrical Phase

3

Handle Colour

Red

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Switch Rating

250A

Length

100mm

Width

135mm

Depth

126mm

Terminal Type

Screw

Throw Configuration

Single

Country of Origin

United Kingdom

Product details

I-Switch Die-Cast Switch Disconnectors

The die-cast range of enclosed switch disconnectors from Craig & Derricott provides the user with a product that can withstand harsh treatment in the industrial environment. With sealing to IP66 these products can safely be placed in environments where resistance to impacts, moisture and dust/dirt are a concern.

IP66 contoured die cast enclosure