Craig & Derricott 6P Pole Isolator Switch - 20A Maximum Current, 7.5kW Power Rating, IP65

RS Stock No.: 714-1811Brand: Craig & DerricottManufacturers Part No.: SDMG206EB
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

6P

Maximum Current

20A

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V

Electrical Phase

3

Handle Colour

Red

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Normal State Configuration

6NO

Switch Rating

6kV

Length

135mm

Width

100mm

Depth

80mm

Terminal Type

Screw

Throw Configuration

Single

Country of Origin

United Kingdom

Product details

Steel Switch Disconnectors

Robust Steel enclosure
Ability to add a selection of additional auxiliary contacts and a choice of Neutral assemblies
I-Switch range incorporates new mechanical Interlock which prevents the enclosure cover being removed when in the off position and padlocked has been inserted
IP65 Ingress protection

Approvals

IEC/BS EN 60947-3, IEC/BS EN 60947-5-1 (Just Auxiliary Contacts)

Stock information temporarily unavailable.

BD 177.804

BD 177.804 Each (Exc. Vat)

BD 195.584

BD 195.584 Each (inc. VAT)

Craig & Derricott 6P Pole Isolator Switch - 20A Maximum Current, 7.5kW Power Rating, IP65

BD 177.804

BD 177.804 Each (Exc. Vat)

BD 195.584

BD 195.584 Each (inc. VAT)

Craig & Derricott 6P Pole Isolator Switch - 20A Maximum Current, 7.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 177.804
5 - 9BD 172.606
10+BD 167.954

Technical Document

Specifications

Number of Poles

6P

Maximum Current

20A

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V

Electrical Phase

3

Handle Colour

Red

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Normal State Configuration

6NO

Switch Rating

6kV

Length

135mm

Width

100mm

Depth

80mm

Terminal Type

Screw

Throw Configuration

Single

Country of Origin

United Kingdom

Product details

Steel Switch Disconnectors

Robust Steel enclosure
Ability to add a selection of additional auxiliary contacts and a choice of Neutral assemblies
I-Switch range incorporates new mechanical Interlock which prevents the enclosure cover being removed when in the off position and padlocked has been inserted
IP65 Ingress protection

Approvals

IEC/BS EN 60947-3, IEC/BS EN 60947-5-1 (Just Auxiliary Contacts)