Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CRC Silicone Grease 100 ml SILICONE GREASE

RS Stock No.: 131-6329Brand: CRCManufacturers Part No.: 32086
brand-logo
View all in Greases

Technical Document

Specifications

Brand

CRC

Trade Name

SILICONE GREASE

Grease Type

Silicone

Product Form

Grease

Package Type

Tube

Package Size

100 ml

Food Processing Safe

No

NGLI Grade

1

Colour

White

Viscosity

9000mm²/s

Maximum Operating Temperature

+250°C

Minimum Operating Temperature

-40°C

Country of Origin

Belgium

Product details

500 silicone grease

Insulation, lubrication, protection. Silicone gel for lubricating moving parts.
Protects and seals rubber and plastic parts, seals and cables under severely humid conditions.
Protects metal parts against corrosion.
Excellent non-stick solution. Lubricates laboratory taps and piping.
Good heat stability. Good chemical inertia.

You may be interested in
Stock information temporarily unavailable.

BD 13.448

BD 13.448 Each (Exc. Vat)

BD 14.793

BD 14.793 Each (inc. VAT)

CRC Silicone Grease 100 ml SILICONE GREASE

BD 13.448

BD 13.448 Each (Exc. Vat)

BD 14.793

BD 14.793 Each (inc. VAT)

CRC Silicone Grease 100 ml SILICONE GREASE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 6BD 13.448
7 - 39BD 13.096
40+BD 12.485
You may be interested in

Technical Document

Specifications

Brand

CRC

Trade Name

SILICONE GREASE

Grease Type

Silicone

Product Form

Grease

Package Type

Tube

Package Size

100 ml

Food Processing Safe

No

NGLI Grade

1

Colour

White

Viscosity

9000mm²/s

Maximum Operating Temperature

+250°C

Minimum Operating Temperature

-40°C

Country of Origin

Belgium

Product details

500 silicone grease

Insulation, lubrication, protection. Silicone gel for lubricating moving parts.
Protects and seals rubber and plastic parts, seals and cables under severely humid conditions.
Protects metal parts against corrosion.
Excellent non-stick solution. Lubricates laboratory taps and piping.
Good heat stability. Good chemical inertia.

You may be interested in