Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

CRC 500 ml Mould Protector Metal +80°C

RS Stock No.: 223-0890Brand: CRCManufacturers Part No.: 32837
brand-logo
View all in Mould Release Agents

Technical Document

Specifications

Brand

CRC

Package Size

500 ml

Compatible Materials

Metal

Maximum Operating Temperature

+80°C

Country of Origin

Belgium

Stock information temporarily unavailable.

P.O.A.

CRC 500 ml Mould Protector Metal +80°C

P.O.A.

CRC 500 ml Mould Protector Metal +80°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 39P.O.A.
40+P.O.A.

Technical Document

Specifications

Brand

CRC

Package Size

500 ml

Compatible Materials

Metal

Maximum Operating Temperature

+80°C

Country of Origin

Belgium