CRC SW-23 60L Parts Washer, 180kg max Load, 1080L/h flow rate, 40 → 46°C

RS Stock No.: 217-2478Brand: CRCManufacturers Part No.: 33328
brand-logo
View all in Parts Washers

Technical Document

Specifications

Brand

CRC

Flow Rate

1080L/h

Capacity

60L

Maximum Load

180kg

Operating Temperature

40 → 46°C

Depth

685.8mm

Height

1.09m

Width

1.07m

Model Number

SW-23

Country of Origin

United States

Stock information temporarily unavailable.

BD 1,443.409

BD 1,443.409 Each (Exc. Vat)

BD 1,587.750

BD 1,587.750 Each (inc. VAT)

CRC SW-23 60L Parts Washer, 180kg max Load, 1080L/h flow rate, 40 → 46°C

BD 1,443.409

BD 1,443.409 Each (Exc. Vat)

BD 1,587.750

BD 1,587.750 Each (inc. VAT)

CRC SW-23 60L Parts Washer, 180kg max Load, 1080L/h flow rate, 40 → 46°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CRC

Flow Rate

1080L/h

Capacity

60L

Maximum Load

180kg

Operating Temperature

40 → 46°C

Depth

685.8mm

Height

1.09m

Width

1.07m

Model Number

SW-23

Country of Origin

United States