Technical Document
Specifications
Brand
CRCFlow Rate
1080L/h
Capacity
100L
Maximum Load
227kg
Operating Temperature
40 → 46°C
Depth
1.194m
Model Number
Supersink
Country of Origin
United States
Stock information temporarily unavailable.
BD 1,980.016
BD 1,980.016 Each (Exc. Vat)
BD 2,178.018
BD 2,178.018 Each (inc. VAT)
CRC Supersink 100L Parts Washer, 227kg max Load, 1080L/h flow rate, 40 → 46°C
1
BD 1,980.016
BD 1,980.016 Each (Exc. Vat)
BD 2,178.018
BD 2,178.018 Each (inc. VAT)
CRC Supersink 100L Parts Washer, 227kg max Load, 1080L/h flow rate, 40 → 46°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CRCFlow Rate
1080L/h
Capacity
100L
Maximum Load
227kg
Operating Temperature
40 → 46°C
Depth
1.194m
Model Number
Supersink
Country of Origin
United States