CRC Mobile Heavyweight 95L Parts Washer, 450kg max Load, 1080L/h flow rate, 40 → 46°C

RS Stock No.: 217-2481Brand: CRCManufacturers Part No.: 33331
brand-logo
View all in Parts Washers

Technical Document

Specifications

Brand

CRC

Flow Rate

1080L/h

Capacity

95L

Maximum Load

450kg

Operating Temperature

40 → 46°C

Depth

1.219m

Model Number

Mobile Heavyweight

Country of Origin

United States

Stock information temporarily unavailable.

BD 2,209.652

BD 2,209.652 Each (Exc. Vat)

BD 2,430.617

BD 2,430.617 Each (inc. VAT)

CRC Mobile Heavyweight 95L Parts Washer, 450kg max Load, 1080L/h flow rate, 40 → 46°C

BD 2,209.652

BD 2,209.652 Each (Exc. Vat)

BD 2,430.617

BD 2,430.617 Each (inc. VAT)

CRC Mobile Heavyweight 95L Parts Washer, 450kg max Load, 1080L/h flow rate, 40 → 46°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CRC

Flow Rate

1080L/h

Capacity

95L

Maximum Load

450kg

Operating Temperature

40 → 46°C

Depth

1.219m

Model Number

Mobile Heavyweight

Country of Origin

United States