Technical Document
Specifications
Brand
CredaControl Type
Thermostat
Maximum Output Power
160W
Mounting
Floor Mounted, Wall Mounted
Plug Type
Type G - British 3-pin
Height
81mm
Depth
80mm
Dimensions
81 x 1323 x 80mm
Width
1.323m
Stock information temporarily unavailable.
P.O.A.
Creda 160W Tubular Heater, Floor Mounted, Wall Mounted, Type G - British 3-pin
1
P.O.A.
Creda 160W Tubular Heater, Floor Mounted, Wall Mounted, Type G - British 3-pin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CredaControl Type
Thermostat
Maximum Output Power
160W
Mounting
Floor Mounted, Wall Mounted
Plug Type
Type G - British 3-pin
Height
81mm
Depth
80mm
Dimensions
81 x 1323 x 80mm
Width
1.323m