Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cree LED4 V Blue LED 5mm Through Hole, C503B-BAN-CZ0A0451

RS Stock No.: 123-8663PBrand: Cree LEDManufacturers Part No.: C503B-BAN-CZ0A0451
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Blue

LED Colour(s)

Blue

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

23500 mcd

Number of Pins

2

Viewing Angle

15 °

Lens Shape

Round

Dominant Wavelength

470 nm

Dimensions

5.8 (Dia.) x 8.8mm

Forward Current

30mA

Country of Origin

China

Product details

Cree C503 Series Colour LEDs

The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.

Electronic signs and signals (ESS)
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Amusement

Cree - Single Colour LEDs

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (Exc. Vat)

Cree LED4 V Blue LED 5mm Through Hole, C503B-BAN-CZ0A0451
Select packaging type

P.O.A.

Each (Supplied in a Bag) (Exc. Vat)

Cree LED4 V Blue LED 5mm Through Hole, C503B-BAN-CZ0A0451
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Blue

LED Colour(s)

Blue

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

23500 mcd

Number of Pins

2

Viewing Angle

15 °

Lens Shape

Round

Dominant Wavelength

470 nm

Dimensions

5.8 (Dia.) x 8.8mm

Forward Current

30mA

Country of Origin

China

Product details

Cree C503 Series Colour LEDs

The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.

Electronic signs and signals (ESS)
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Amusement

Cree - Single Colour LEDs