Cree LED2.6 V Red LED Through Hole, C503B-RCN-CX0Y0AA1

RS Stock No.: 145-0792Brand: Cree LEDManufacturers Part No.: C503B-RCN-CX0Y0AA1
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

LED Colour(s)

Red

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

12000 mcd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Round

Dominant Wavelength

630 nm

Dimensions

5.8 (Dia.) x 8.8 (H)mm

Forward Current

50mA

Lens Colour

Clear

Country of Origin

China

Product details

Cree C503 Series Colour LEDs

The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.

Electronic signs and signals (ESS)
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Amusement

Cree - Single Colour LEDs

Stock information temporarily unavailable.

BD 35.750

BD 0.072 Each (In a Bag of 500) (Exc. Vat)

BD 39.325

BD 0.079 Each (In a Bag of 500) (inc. VAT)

Cree LED2.6 V Red LED Through Hole, C503B-RCN-CX0Y0AA1

BD 35.750

BD 0.072 Each (In a Bag of 500) (Exc. Vat)

BD 39.325

BD 0.079 Each (In a Bag of 500) (inc. VAT)

Cree LED2.6 V Red LED Through Hole, C503B-RCN-CX0Y0AA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
500 - 2000BD 0.072BD 35.750
2500 - 4500BD 0.066BD 33.000
5000+BD 0.066BD 33.000

Technical Document

Specifications

LED Colours

Red

LED Colour(s)

Red

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

12000 mcd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Round

Dominant Wavelength

630 nm

Dimensions

5.8 (Dia.) x 8.8 (H)mm

Forward Current

50mA

Lens Colour

Clear

Country of Origin

China

Product details

Cree C503 Series Colour LEDs

The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.

Electronic signs and signals (ESS)
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Amusement

Cree - Single Colour LEDs