Technical Document
Specifications
Brand
Cree LEDLED Colours
Red
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.6 V
Luminous Intensity
8.2 cd
Number of Pins
2
Viewing Angle
30 °
Lens Shape
Round
Dominant Wavelength
630 nm
Lens Colour
Clear
Country of Origin
China
Product details
Cree C503 Series Colour LEDs
The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.
Electronic signs and signals (ESS)
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Amusement
Cree - Single Colour LEDs
BD 4.400
BD 0.088 Each (In a Pack of 50) (Exc. Vat)
BD 4.840
BD 0.097 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 4.400
BD 0.088 Each (In a Pack of 50) (Exc. Vat)
BD 4.840
BD 0.097 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | BD 0.088 | BD 4.400 |
250 - 950 | BD 0.082 | BD 4.125 |
1000 - 2450 | BD 0.072 | BD 3.575 |
2500+ | BD 0.072 | BD 3.575 |
Technical Document
Specifications
Brand
Cree LEDLED Colours
Red
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.6 V
Luminous Intensity
8.2 cd
Number of Pins
2
Viewing Angle
30 °
Lens Shape
Round
Dominant Wavelength
630 nm
Lens Colour
Clear
Country of Origin
China
Product details
Cree C503 Series Colour LEDs
The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.
Electronic signs and signals (ESS)
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Amusement