Technical Document
Specifications
Brand
Cree LEDLED Colours
White
LED Colour(s)
White
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
4 V
Luminous Intensity
64.6 cd
Number of Pins
2
Viewing Angle
15 °
Lens Shape
Round
Lens Colour
Clear
Colour Temperature
9000K
Country of Origin
China
Product details
Cree 5mm Round White LEDs
Crees 5mm round white LEDs offer easy readability in sunlight through a high lumen output. They provide dependable performance with a stable light output over long periods of time. The 5mm round white LED lamps are made using an optical grade epoxy resin which gives high temperature and moisture resistance. Possible lighting applications include light strips, channel letters and retail display lighting.
Cree - White LEDs
BD 3.162
BD 0.126 Each (In a Pack of 25) (Exc. Vat)
BD 3.478
BD 0.139 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 3.162
BD 0.126 Each (In a Pack of 25) (Exc. Vat)
BD 3.478
BD 0.139 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | BD 0.126 | BD 3.162 |
50 - 100 | BD 0.121 | BD 3.025 |
125 - 225 | BD 0.116 | BD 2.888 |
250 - 475 | BD 0.110 | BD 2.750 |
500+ | BD 0.110 | BD 2.750 |
Technical Document
Specifications
Brand
Cree LEDLED Colours
White
LED Colour(s)
White
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
4 V
Luminous Intensity
64.6 cd
Number of Pins
2
Viewing Angle
15 °
Lens Shape
Round
Lens Colour
Clear
Colour Temperature
9000K
Country of Origin
China
Product details
Cree 5mm Round White LEDs
Crees 5mm round white LEDs offer easy readability in sunlight through a high lumen output. They provide dependable performance with a stable light output over long periods of time. The 5mm round white LED lamps are made using an optical grade epoxy resin which gives high temperature and moisture resistance. Possible lighting applications include light strips, channel letters and retail display lighting.