Technical Document
Specifications
Brand
Cree LEDLED Colours
Red
LED Colour(s)
Red
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.6 V
Luminous Intensity
1120 mcd
Number of Pins
2
Lens Shape
Dome
Dominant Wavelength
630 nm
Dimensions
3.2 x 2.7 x 1.8mm
Forward Current
50mA
Country of Origin
China
Product details
Cree CLM1 Series LEDs
The Cree CLM1 series consists of 1-in-1 surface mounted (SMD) LEDs within the industry standard PLCC2 package. The CLM1 LEDs offer high reliability which makes them suitable for use under illumination application conditions. These light emitting diodes (LEDs) are designed to work reliably under a variety of environmental conditions. A wide viewing angle within this PLCC2 package makes the CLM1 LED perfect for channel letter and general backlight applications. The LEDs flat top emitting surface makes the CLM1 and a light pipe an easy combination.
Industry standard PLCC2 package
Size: 3.2 x 2.7mm
Visible Light LEDs, Cree Inc
BD 220.000
BD 0.110 Each (On a Reel of 2000) (Exc. Vat)
BD 242.000
BD 0.121 Each (On a Reel of 2000) (inc. VAT)
2000
BD 220.000
BD 0.110 Each (On a Reel of 2000) (Exc. Vat)
BD 242.000
BD 0.121 Each (On a Reel of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
2000 - 4000 | BD 0.110 | BD 220.000 |
6000+ | BD 0.110 | BD 220.000 |
Technical Document
Specifications
Brand
Cree LEDLED Colours
Red
LED Colour(s)
Red
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.6 V
Luminous Intensity
1120 mcd
Number of Pins
2
Lens Shape
Dome
Dominant Wavelength
630 nm
Dimensions
3.2 x 2.7 x 1.8mm
Forward Current
50mA
Country of Origin
China
Product details
Cree CLM1 Series LEDs
The Cree CLM1 series consists of 1-in-1 surface mounted (SMD) LEDs within the industry standard PLCC2 package. The CLM1 LEDs offer high reliability which makes them suitable for use under illumination application conditions. These light emitting diodes (LEDs) are designed to work reliably under a variety of environmental conditions. A wide viewing angle within this PLCC2 package makes the CLM1 LED perfect for channel letter and general backlight applications. The LEDs flat top emitting surface makes the CLM1 and a light pipe an easy combination.
Industry standard PLCC2 package
Size: 3.2 x 2.7mm