Technical Document
Specifications
Brand
Cree LEDLED Colours
White
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
4.4 V
Luminous Intensity
3000 mcd
Number of Pins
4
Viewing Angle
90 °
Luminous Flux
11000 mlm
Lens Shape
Dome
Series
P4
Dimensions
7.6 x 7.6 x 4.4mm
Forward Current
30mA
Colour Temperature
9000K
Country of Origin
China
Product details
Cree CP4 Series LEDs
The P4 series from Cree are a family of high power LEDs with a unique package design. These LEDs can be mounted closely next to each other for a uniform appearance. Due to their high power output and optical package design, fewer LEDs are required to achieve the same appearance that you would get from other LED packages.
Their low profile package also makes the P4 LEDs easy to couple with lenses and reflectors to achieve the desired lighting appearance.
Available in a range of different colours, the P4 LEDs are ideal for applications such as vehicle lamps, entertainment lighting and other general lighting applications.
Features of the P4 LEDs:
Through-hole mounted
4-pins
Flat top or domed top lens
Low profile package
Variety of single colours
Footprint: 7.6 x 7.6 mm
Visible Light LEDs, Cree Inc
BD 9.900
BD 0.165 Each (In a Tube of 60) (Exc. Vat)
BD 10.890
BD 0.181 Each (In a Tube of 60) (inc. VAT)
60
BD 9.900
BD 0.165 Each (In a Tube of 60) (Exc. Vat)
BD 10.890
BD 0.181 Each (In a Tube of 60) (inc. VAT)
60
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
60 - 60 | BD 0.165 | BD 9.900 |
120 - 240 | BD 0.154 | BD 9.240 |
300 - 540 | BD 0.148 | BD 8.910 |
600+ | BD 0.138 | BD 8.250 |
Technical Document
Specifications
Brand
Cree LEDLED Colours
White
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
4.4 V
Luminous Intensity
3000 mcd
Number of Pins
4
Viewing Angle
90 °
Luminous Flux
11000 mlm
Lens Shape
Dome
Series
P4
Dimensions
7.6 x 7.6 x 4.4mm
Forward Current
30mA
Colour Temperature
9000K
Country of Origin
China
Product details
Cree CP4 Series LEDs
The P4 series from Cree are a family of high power LEDs with a unique package design. These LEDs can be mounted closely next to each other for a uniform appearance. Due to their high power output and optical package design, fewer LEDs are required to achieve the same appearance that you would get from other LED packages.
Their low profile package also makes the P4 LEDs easy to couple with lenses and reflectors to achieve the desired lighting appearance.
Available in a range of different colours, the P4 LEDs are ideal for applications such as vehicle lamps, entertainment lighting and other general lighting applications.
Features of the P4 LEDs:
Through-hole mounted
4-pins
Flat top or domed top lens
Low profile package
Variety of single colours
Footprint: 7.6 x 7.6 mm