Cree LED CXA1304-0000-000C00A430F, CXA White CoB LED, 3000K 80CRI

RS Stock No.: 909-3240Brand: Cree LEDManufacturers Part No.: CXA1304-0000-000C00A430F
brand-logo
View all in COB LEDs

Technical Document

Specifications

Typical Luminous Flux

396 lm

Optical Source Diameter

6mm

Colour Temperature

3000K

Radiant Flux

10.9W

Series

CXA

Viewing Angle

115 °

Colour Rendering

80

LED Colours

White

Forward Voltage

9 V

Forward Current

1000mA

Dimensions

13.35 x 13.35 x 1.15mm

Country of Origin

China

Product details

Cree XLamp CXA1304 Series LED Arrays

The Cree XLamp CXA1304 LED array forms a part of Cree’s series of high-flux, multi-die arrays in a compact, easy to use platform. The CXA1304 LED integrated array delivers high lumen output and high efficacy within a single package which does not require reflow soldering. The device’s compact, uniform emitting surface allows for both directional and non-directional lighting applications. Small-form-factor lighting applications are ideal for the CXA1304 including lamp retrofit and luminaire designs.

85°C binning and characterisation
Wide viewing angle: 115°
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins

BD 4.372

BD 0.874 Each (In a Pack of 5) (Exc. Vat)

BD 4.809

BD 0.961 Each (In a Pack of 5) (inc. VAT)

Cree LED CXA1304-0000-000C00A430F, CXA White CoB LED, 3000K 80CRI

BD 4.372

BD 0.874 Each (In a Pack of 5) (Exc. Vat)

BD 4.809

BD 0.961 Each (In a Pack of 5) (inc. VAT)

Cree LED CXA1304-0000-000C00A430F, CXA White CoB LED, 3000K 80CRI

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 45BD 0.874BD 4.372
50 - 95BD 0.720BD 3.602
100 - 245BD 0.671BD 3.355
250 - 495BD 0.660BD 3.300
500+BD 0.649BD 3.245

Technical Document

Specifications

Typical Luminous Flux

396 lm

Optical Source Diameter

6mm

Colour Temperature

3000K

Radiant Flux

10.9W

Series

CXA

Viewing Angle

115 °

Colour Rendering

80

LED Colours

White

Forward Voltage

9 V

Forward Current

1000mA

Dimensions

13.35 x 13.35 x 1.15mm

Country of Origin

China

Product details

Cree XLamp CXA1304 Series LED Arrays

The Cree XLamp CXA1304 LED array forms a part of Cree’s series of high-flux, multi-die arrays in a compact, easy to use platform. The CXA1304 LED integrated array delivers high lumen output and high efficacy within a single package which does not require reflow soldering. The device’s compact, uniform emitting surface allows for both directional and non-directional lighting applications. Small-form-factor lighting applications are ideal for the CXA1304 including lamp retrofit and luminaire designs.

85°C binning and characterisation
Wide viewing angle: 115°
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins