Cree LED CXA1304-0000-000C0Y8227H, XLamp CXA1304 White CoB LED, 2700K

RS Stock No.: 809-2063Brand: Cree LEDManufacturers Part No.: CXA1304-0000-000C0Y8227H
brand-logo
View all in COB LEDs

Technical Document

Specifications

Colour Temperature

2700K

Radiant Flux

10900mW

Series

XLamp CXA1304

Viewing Angle

115 °

LED Colours

White

Forward Voltage

9 V

Forward Current

1000mA

Dimensions

13.35 x 13.35 x 1.15mm

Product details

Cree XLamp CXA1304 Series LED Arrays

The Cree XLamp CXA1304 LED array forms a part of Cree’s series of high-flux, multi-die arrays in a compact, easy to use platform. The CXA1304 LED integrated array delivers high lumen output and high efficacy within a single package which does not require reflow soldering. The device’s compact, uniform emitting surface allows for both directional and non-directional lighting applications. Small-form-factor lighting applications are ideal for the CXA1304 including lamp retrofit and luminaire designs.

85°C binning and characterisation
Wide viewing angle: 115°
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins

BD 2.233

BD 1.116 Each (In a Pack of 2) (Exc. Vat)

BD 2.456

BD 1.228 Each (In a Pack of 2) (inc. VAT)

Cree LED CXA1304-0000-000C0Y8227H, XLamp CXA1304 White CoB LED, 2700K

BD 2.233

BD 1.116 Each (In a Pack of 2) (Exc. Vat)

BD 2.456

BD 1.228 Each (In a Pack of 2) (inc. VAT)

Cree LED CXA1304-0000-000C0Y8227H, XLamp CXA1304 White CoB LED, 2700K

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
2 - 8BD 1.116BD 2.233
10 - 38BD 1.084BD 2.167
40 - 98BD 1.018BD 2.035
100 - 198BD 0.946BD 1.892
200+BD 0.918BD 1.837

Technical Document

Specifications

Colour Temperature

2700K

Radiant Flux

10900mW

Series

XLamp CXA1304

Viewing Angle

115 °

LED Colours

White

Forward Voltage

9 V

Forward Current

1000mA

Dimensions

13.35 x 13.35 x 1.15mm

Product details

Cree XLamp CXA1304 Series LED Arrays

The Cree XLamp CXA1304 LED array forms a part of Cree’s series of high-flux, multi-die arrays in a compact, easy to use platform. The CXA1304 LED integrated array delivers high lumen output and high efficacy within a single package which does not require reflow soldering. The device’s compact, uniform emitting surface allows for both directional and non-directional lighting applications. Small-form-factor lighting applications are ideal for the CXA1304 including lamp retrofit and luminaire designs.

85°C binning and characterisation
Wide viewing angle: 115°
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins