Technical Document
Specifications
Brand
Cree LEDColour Temperature
4000K
Radiant Flux
14800mW
Series
XLamp CXA1507
Viewing Angle
115 °
LED Colours
White
Forward Voltage
36 V
Forward Current
375mA
Dimensions
15.85 x 15.85 x 1.7mm
Country of Origin
China
Product details
Cree XLamp CXA1507 Series LED Arrays
The XLamp CXA1507 LED array, from Cree, is a small, uniform emitting surface which is suited to both directional and non-directional lighting applications. It is a high flux LED array with multiple dies and also benefits from XLamps lighting-class reliability. The CXA1507 is available is 2 step and 4 step colour consistency and offers high levels of flux and efficacy within a single, easy to use package. System level performance allows the CXA1507 to be used for applications from GU10 LED bulbs to commercial downlights.
85°C binning and characterisation
Drive current: 750mA (18 V), 375mA (37 V) (maximum)
115° viewing angle
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
BD 1.716
BD 0.858 Each (In a Pack of 2) (Exc. Vat)
BD 1.888
BD 0.944 Each (In a Pack of 2) (inc. VAT)
2
BD 1.716
BD 0.858 Each (In a Pack of 2) (Exc. Vat)
BD 1.888
BD 0.944 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 2 - 8 | BD 0.858 | BD 1.716 |
| 10 - 38 | BD 0.847 | BD 1.694 |
| 40 - 98 | BD 0.693 | BD 1.386 |
| 100 - 198 | BD 0.676 | BD 1.353 |
| 200+ | BD 0.666 | BD 1.331 |
Technical Document
Specifications
Brand
Cree LEDColour Temperature
4000K
Radiant Flux
14800mW
Series
XLamp CXA1507
Viewing Angle
115 °
LED Colours
White
Forward Voltage
36 V
Forward Current
375mA
Dimensions
15.85 x 15.85 x 1.7mm
Country of Origin
China
Product details
Cree XLamp CXA1507 Series LED Arrays
The XLamp CXA1507 LED array, from Cree, is a small, uniform emitting surface which is suited to both directional and non-directional lighting applications. It is a high flux LED array with multiple dies and also benefits from XLamps lighting-class reliability. The CXA1507 is available is 2 step and 4 step colour consistency and offers high levels of flux and efficacy within a single, easy to use package. System level performance allows the CXA1507 to be used for applications from GU10 LED bulbs to commercial downlights.
85°C binning and characterisation
Drive current: 750mA (18 V), 375mA (37 V) (maximum)
115° viewing angle
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
