Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Cree LED CXA1512-0000-000N0UH230H, XLamp CXA1512 White CoB LED, 3000K

RS Stock No.: 177-7286Brand: Cree LEDManufacturers Part No.: CXA1512-0000-000N0UH230H
brand-logo
View all in COB LEDs

Technical Document

Specifications

Colour Temperature

3000K

Radiant Flux

24000mW

Series

XLamp CXA1512

Viewing Angle

115 °

LED Colours

White

Forward Voltage

36 V

Forward Current

600mA

Dimensions

15.85 x 15.85 x 1.7mm

Product details

Cree XLamp CXA1512 Series LED Arrays

The Cree XLamp CXA1512 LED array falls into a family of high-flux multi-die arrays within a small, easy to use platform. The CXA1512 devices use lighting class reliability and deliver high lumen output and high efficacy within a single package; this eliminates any requirement for reflow soldering. A small, uniform emitting surface of just 9mm allows for both directional and non-directional lighting applications, for example lamp retrofit and luminaire designs. Alternative applications include GU10 LED bulbs and commercial downlights. The CXA1512 LED arrays are available in 2 step and 4 step colour consistency.

Forward voltage options: 18V and 37V
85 °C binning and characterisation
Drive current: 1200mA (18V), 600mA (37V) (maximum)
115° viewing angle
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins

Stock information temporarily unavailable.

BD 126.000

BD 1.260 Each (In a Tray of 100) (Exc. Vat)

BD 138.600

BD 1.386 Each (In a Tray of 100) (inc. VAT)

Cree LED CXA1512-0000-000N0UH230H, XLamp CXA1512 White CoB LED, 3000K

BD 126.000

BD 1.260 Each (In a Tray of 100) (Exc. Vat)

BD 138.600

BD 1.386 Each (In a Tray of 100) (inc. VAT)

Cree LED CXA1512-0000-000N0UH230H, XLamp CXA1512 White CoB LED, 3000K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour Temperature

3000K

Radiant Flux

24000mW

Series

XLamp CXA1512

Viewing Angle

115 °

LED Colours

White

Forward Voltage

36 V

Forward Current

600mA

Dimensions

15.85 x 15.85 x 1.7mm

Product details

Cree XLamp CXA1512 Series LED Arrays

The Cree XLamp CXA1512 LED array falls into a family of high-flux multi-die arrays within a small, easy to use platform. The CXA1512 devices use lighting class reliability and deliver high lumen output and high efficacy within a single package; this eliminates any requirement for reflow soldering. A small, uniform emitting surface of just 9mm allows for both directional and non-directional lighting applications, for example lamp retrofit and luminaire designs. Alternative applications include GU10 LED bulbs and commercial downlights. The CXA1512 LED arrays are available in 2 step and 4 step colour consistency.

Forward voltage options: 18V and 37V
85 °C binning and characterisation
Drive current: 1200mA (18V), 600mA (37V) (maximum)
115° viewing angle
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins