Technical Document
Specifications
Brand
Cree LEDTypical Luminous Flux
1682 lm, 3609 lm
Optical Source Diameter
19mm
Colour Temperature
3000K
Radiant Flux
65W
Series
CXA
Viewing Angle
115 °
Colour Rendering
80
LED Colours
White
LED Colour(s)
White
Forward Voltage
36 V
Forward Current
1250mA, 1600mA
Dimensions
23.85 x 23.85 x 1.7mm
Country of Origin
China
Product details
Cree XLamp CXA2530 Series LED Arrays
The XLamp CXA2530 LED array, from Cree, delivers high lumen output and high efficacy within a single package, featuring a 19mm optical source. The simple, easy-to-use platform offers high performance and reliability from a uniform emitting surface, enabling directional and non-directional lighting applications. The CXA2530 multiple die array is available in 2 step and 4 step colour consistency and can deliver 2000 to 5000 lumens in system-level performance, therefore suiting applications that traditionally use halogen, ceramic metal halide and compact fluorescent technology.
Forward voltage: 36V
Binning and characterization: 85°C
Drive current: 1600mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
BD 2.722
BD 2.722 Each (Exc. Vat)
BD 2.994
BD 2.994 Each (inc. VAT)
1
BD 2.722
BD 2.722 Each (Exc. Vat)
BD 2.994
BD 2.994 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 2.722 |
10 - 49 | BD 2.266 |
50 - 99 | BD 2.156 |
100 - 199 | BD 2.134 |
200+ | BD 2.112 |
Technical Document
Specifications
Brand
Cree LEDTypical Luminous Flux
1682 lm, 3609 lm
Optical Source Diameter
19mm
Colour Temperature
3000K
Radiant Flux
65W
Series
CXA
Viewing Angle
115 °
Colour Rendering
80
LED Colours
White
LED Colour(s)
White
Forward Voltage
36 V
Forward Current
1250mA, 1600mA
Dimensions
23.85 x 23.85 x 1.7mm
Country of Origin
China
Product details
Cree XLamp CXA2530 Series LED Arrays
The XLamp CXA2530 LED array, from Cree, delivers high lumen output and high efficacy within a single package, featuring a 19mm optical source. The simple, easy-to-use platform offers high performance and reliability from a uniform emitting surface, enabling directional and non-directional lighting applications. The CXA2530 multiple die array is available in 2 step and 4 step colour consistency and can deliver 2000 to 5000 lumens in system-level performance, therefore suiting applications that traditionally use halogen, ceramic metal halide and compact fluorescent technology.
Forward voltage: 36V
Binning and characterization: 85°C
Drive current: 1600mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins