Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cree LED12.4 V White LED 5050 SMD, XLamp XHP50.2 XHP50B-00-0000-0D0BJ40E3

RS Stock No.: 134-6692Brand: Cree LEDManufacturers Part No.: XHP50B-00-0000-0D0BJ40E3
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Package Type

5050

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

12.4 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

1239 lm

Lens Shape

Dome

Series

XLamp XHP50.2

Colour Temperature

5000K

Dimensions

5 x 5 x 3.5mm

Forward Current

3000mA

Product details

Cree XLamp XHP50B Series LEDs

The XLamp XHP50B series from Cree Inc are extreme high power white LEDs. Their SC5 Technology™ platform doubles the light output to enable a reduction in system costs. The XLamp XHP50B LEDs offer a high lumen density from a compact package of just 5 x 5 mm with a domed lens. When run at 3000 mA (max drive current) the XLamp XHP50B LED produces twice the amount of light and has unparalleled lumen density.

Features of the XLamp XHP50B LEDs

Surface mounted
Domed lens
5 x 5 x 3.50 mm
6V or 12V by PCB layout
CRI: 70, 80 or 90
Wide viewing angle: 120°

Visible Light LEDs, Cree Inc

Stock information temporarily unavailable.

BD 814.000

BD 1.628 Each (On a Reel of 500) (Exc. Vat)

BD 895.400

BD 1.791 Each (On a Reel of 500) (inc. VAT)

Cree LED12.4 V White LED 5050 SMD, XLamp XHP50.2 XHP50B-00-0000-0D0BJ40E3

BD 814.000

BD 1.628 Each (On a Reel of 500) (Exc. Vat)

BD 895.400

BD 1.791 Each (On a Reel of 500) (inc. VAT)

Cree LED12.4 V White LED 5050 SMD, XLamp XHP50.2 XHP50B-00-0000-0D0BJ40E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

White

Package Type

5050

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

12.4 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

1239 lm

Lens Shape

Dome

Series

XLamp XHP50.2

Colour Temperature

5000K

Dimensions

5 x 5 x 3.5mm

Forward Current

3000mA

Product details

Cree XLamp XHP50B Series LEDs

The XLamp XHP50B series from Cree Inc are extreme high power white LEDs. Their SC5 Technology™ platform doubles the light output to enable a reduction in system costs. The XLamp XHP50B LEDs offer a high lumen density from a compact package of just 5 x 5 mm with a domed lens. When run at 3000 mA (max drive current) the XLamp XHP50B LED produces twice the amount of light and has unparalleled lumen density.

Features of the XLamp XHP50B LEDs

Surface mounted
Domed lens
5 x 5 x 3.50 mm
6V or 12V by PCB layout
CRI: 70, 80 or 90
Wide viewing angle: 120°

Visible Light LEDs, Cree Inc