Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cree LED3.28 V PC Amber LED 3535 SMD, XLamp XP-E2 XPEBPA-L1-R250-00C01

RS Stock No.: 904-7351PBrand: Cree LEDManufacturers Part No.: XPEBPA-L1-R250-00C01
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

PC Amber

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.28 V

Radiant Flux

3000mW

Number of Pins

2

Viewing Angle

110 °

Luminous Flux

100 lm

Lens Shape

Dome

Dominant Wavelength

590 nm

Series

XLamp XP-E2

Dimensions

3.45 x 3.45 x 2.26mm

Forward Current

1000mA

Lens Colour

Clear

Country of Origin

China

Product details

Cree XLamp XP-E2 Series LEDs

The XLamp XP-E2 series from Cree are high performance LEDs with a single die source for precise optical control. They offer high light output and maximum efficacy to applications such as LED retrofit lamps, outdoor, indoor and emergency vehicles. The XP-E2 devices have equal dimensions to the XP-E LED series therefore offer a smooth upgrade opportunity for a higher lumen output. The XLamp XP-E2 colour light emitting diodes (LEDs) deliver up to 88% higher maximum light output in comparison to alternative high-power colour LEDs. The XP-E2 series has an increased lumen output of up to 20% from the XP-E series. This high performance of the XP-E2 LEDs comes from Cree’s SC3 technology. A wide variety of applications include architectural, vehicle and display lighting.

Drive current: 1A (maximum)
Low thermal resistance: 5°C/W
Wide viewing angle: 110° to 135°
Electrically neutral thermal path

Visible Light LEDs, Cree Inc

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Cree LED3.28 V PC Amber LED 3535 SMD, XLamp XP-E2 XPEBPA-L1-R250-00C01

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Cree LED3.28 V PC Amber LED 3535 SMD, XLamp XP-E2 XPEBPA-L1-R250-00C01
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

PC Amber

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.28 V

Radiant Flux

3000mW

Number of Pins

2

Viewing Angle

110 °

Luminous Flux

100 lm

Lens Shape

Dome

Dominant Wavelength

590 nm

Series

XLamp XP-E2

Dimensions

3.45 x 3.45 x 2.26mm

Forward Current

1000mA

Lens Colour

Clear

Country of Origin

China

Product details

Cree XLamp XP-E2 Series LEDs

The XLamp XP-E2 series from Cree are high performance LEDs with a single die source for precise optical control. They offer high light output and maximum efficacy to applications such as LED retrofit lamps, outdoor, indoor and emergency vehicles. The XP-E2 devices have equal dimensions to the XP-E LED series therefore offer a smooth upgrade opportunity for a higher lumen output. The XLamp XP-E2 colour light emitting diodes (LEDs) deliver up to 88% higher maximum light output in comparison to alternative high-power colour LEDs. The XP-E2 series has an increased lumen output of up to 20% from the XP-E series. This high performance of the XP-E2 LEDs comes from Cree’s SC3 technology. A wide variety of applications include architectural, vehicle and display lighting.

Drive current: 1A (maximum)
Low thermal resistance: 5°C/W
Wide viewing angle: 110° to 135°
Electrically neutral thermal path

Visible Light LEDs, Cree Inc