Technical Document
Specifications
Brand
Cree LEDLED Colours
Red
LED Colour(s)
Red
Package Type
3535
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.6 V
Number of Pins
2
Viewing Angle
135 °
Luminous Flux
80.6 lm
Lens Shape
Dome
Dominant Wavelength
630 nm
Dimensions
3.45 x 3.45 x 2.26mm
Forward Current
1000mA
Series
XLamp XP-E2
Country of Origin
China
Product details
Cree XLamp XP-E2 Series LEDs
The XLamp XP-E2 series from Cree are high performance LEDs with a single die source for precise optical control. They offer high light output and maximum efficacy to applications such as LED retrofit lamps, outdoor, indoor and emergency vehicles. The XP-E2 devices have equal dimensions to the XP-E LED series therefore offer a smooth upgrade opportunity for a higher lumen output. The XLamp XP-E2 colour light emitting diodes (LEDs) deliver up to 88% higher maximum light output in comparison to alternative high-power colour LEDs. The XP-E2 series has an increased lumen output of up to 20% from the XP-E series. This high performance of the XP-E2 LEDs comes from Crees SC3 technology. A wide variety of applications include architectural, vehicle and display lighting.
Drive current: 1A (maximum)
Low thermal resistance: 5°C/W
Wide viewing angle: 110° to 135°
Electrically neutral thermal path
Visible Light LEDs, Cree Inc
BD 4.702
BD 0.940 Each (In a Pack of 5) (Exc. Vat)
BD 5.172
BD 1.034 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 4.702
BD 0.940 Each (In a Pack of 5) (Exc. Vat)
BD 5.172
BD 1.034 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 0.940 | BD 4.702 |
125 - 245 | BD 0.803 | BD 4.015 |
250 - 495 | BD 0.726 | BD 3.630 |
500 - 995 | BD 0.688 | BD 3.438 |
1000+ | BD 0.676 | BD 3.382 |
Technical Document
Specifications
Brand
Cree LEDLED Colours
Red
LED Colour(s)
Red
Package Type
3535
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.6 V
Number of Pins
2
Viewing Angle
135 °
Luminous Flux
80.6 lm
Lens Shape
Dome
Dominant Wavelength
630 nm
Dimensions
3.45 x 3.45 x 2.26mm
Forward Current
1000mA
Series
XLamp XP-E2
Country of Origin
China
Product details
Cree XLamp XP-E2 Series LEDs
The XLamp XP-E2 series from Cree are high performance LEDs with a single die source for precise optical control. They offer high light output and maximum efficacy to applications such as LED retrofit lamps, outdoor, indoor and emergency vehicles. The XP-E2 devices have equal dimensions to the XP-E LED series therefore offer a smooth upgrade opportunity for a higher lumen output. The XLamp XP-E2 colour light emitting diodes (LEDs) deliver up to 88% higher maximum light output in comparison to alternative high-power colour LEDs. The XP-E2 series has an increased lumen output of up to 20% from the XP-E series. This high performance of the XP-E2 LEDs comes from Crees SC3 technology. A wide variety of applications include architectural, vehicle and display lighting.
Drive current: 1A (maximum)
Low thermal resistance: 5°C/W
Wide viewing angle: 110° to 135°
Electrically neutral thermal path