Cree LED White LED SMD, XLamp XR-E XREWHT-L1-0000-00C02

RS Stock No.: 376-102Brand: Cree LEDManufacturers Part No.: XREWHT-L1-0000-00C02
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Radiant Flux

4000mW

Number of Pins

2

Viewing Angle

90 °

Luminous Flux

100 lm

Lens Shape

Round

Series

XLamp XR-E

Dimensions

7 x 9mm

Lens Colour

Clear

Colour Temperature

10000K

Product details

Cree XLamp XR-E Series LEDs

The Cree XLamp XR-E is a series of high quality LEDs offering longer lifetime and high efficacy. For use as replacements to many traditional lighting sources, these energy efficient LEDs provide high performance. Ideal applications for the XLamp XR-E discrete LED series include colour-changing lighting, outdoor and indoor lighting, commercial lighting and emergency vehicle lighting.

Viewing angles: 90 to 100°
Drive current: up to 1000mA (maximum)
Junction temperature: 150°C (maximum)
JEDEC standard pre-qualification testing
Electrically neutral thermal path

Visible Light LEDs, Cree Inc

Stock information temporarily unavailable.

BD 2.838

BD 2.838 Each (Exc. Vat)

BD 3.122

BD 3.122 Each (inc. VAT)

Cree LED White LED SMD, XLamp XR-E XREWHT-L1-0000-00C02
Select packaging type

BD 2.838

BD 2.838 Each (Exc. Vat)

BD 3.122

BD 3.122 Each (inc. VAT)

Cree LED White LED SMD, XLamp XR-E XREWHT-L1-0000-00C02
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 2.838
10 - 19BD 2.321
20 - 49BD 2.211
50 - 249BD 2.172
250+BD 2.145

Technical Document

Specifications

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Radiant Flux

4000mW

Number of Pins

2

Viewing Angle

90 °

Luminous Flux

100 lm

Lens Shape

Round

Series

XLamp XR-E

Dimensions

7 x 9mm

Lens Colour

Clear

Colour Temperature

10000K

Product details

Cree XLamp XR-E Series LEDs

The Cree XLamp XR-E is a series of high quality LEDs offering longer lifetime and high efficacy. For use as replacements to many traditional lighting sources, these energy efficient LEDs provide high performance. Ideal applications for the XLamp XR-E discrete LED series include colour-changing lighting, outdoor and indoor lighting, commercial lighting and emergency vehicle lighting.

Viewing angles: 90 to 100°
Drive current: up to 1000mA (maximum)
Junction temperature: 150°C (maximum)
JEDEC standard pre-qualification testing
Electrically neutral thermal path

Visible Light LEDs, Cree Inc