Technical Document
Specifications
Brand
Cree LEDLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Radiant Flux
4000mW
Number of Pins
2
Viewing Angle
90 °
Luminous Flux
100 lm
Lens Shape
Round
Dimensions
7 x 9mm
Lens Colour
Clear
Series
XLamp XR-E
Colour Temperature
10000K
Product details
Cree XLamp XR-E Series LEDs
The Cree XLamp XR-E is a series of high quality LEDs offering longer lifetime and high efficacy. For use as replacements to many traditional lighting sources, these energy efficient LEDs provide high performance. Ideal applications for the XLamp XR-E discrete LED series include colour-changing lighting, outdoor and indoor lighting, commercial lighting and emergency vehicle lighting.
Viewing angles: 90 to 100°
Drive current: up to 1000mA (maximum)
Junction temperature: 150°C (maximum)
JEDEC standard pre-qualification testing
Electrically neutral thermal path
Visible Light LEDs, Cree Inc
BD 1,914.000
BD 1.914 Each (On a Reel of 1000) (Exc. Vat)
BD 2,105.400
BD 2.105 Each (On a Reel of 1000) (inc. VAT)
1000
BD 1,914.000
BD 1.914 Each (On a Reel of 1000) (Exc. Vat)
BD 2,105.400
BD 2.105 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Cree LEDLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Radiant Flux
4000mW
Number of Pins
2
Viewing Angle
90 °
Luminous Flux
100 lm
Lens Shape
Round
Dimensions
7 x 9mm
Lens Colour
Clear
Series
XLamp XR-E
Colour Temperature
10000K
Product details
Cree XLamp XR-E Series LEDs
The Cree XLamp XR-E is a series of high quality LEDs offering longer lifetime and high efficacy. For use as replacements to many traditional lighting sources, these energy efficient LEDs provide high performance. Ideal applications for the XLamp XR-E discrete LED series include colour-changing lighting, outdoor and indoor lighting, commercial lighting and emergency vehicle lighting.
Viewing angles: 90 to 100°
Drive current: up to 1000mA (maximum)
Junction temperature: 150°C (maximum)
JEDEC standard pre-qualification testing
Electrically neutral thermal path