Cree LED White LED 3535 SMD, XLamp XT-E XTEAWT-00-0000-000000G50

RS Stock No.: 810-7070Brand: Cree LEDManufacturers Part No.: XTEAWT-00-0000-000000G50
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Radiant Flux

5000mW

Number of Pins

2

Luminous Flux

130 lm

Lens Shape

Dome

Series

XLamp XT-E

Lens Colour

Clear

Colour Temperature

6200K

Country of Origin

China

Product details

Cree XLamp XT-E Series LEDs

Cree’s XLamp XT-E series of LEDs utilise the same footprint as their XP LEDs. This allows them to be used in existing XP LED assemblies with a minimum of design time. Using Cree’s Silicon Carbide technology to provide high lumen output, efficacy and quality of light; XT-E LEDs are ideal for a wide range of applications including: directional and non-directional lighting, downlights, low and high-bay lighting, Street and car park lighting, portable lighting and transport lighting.

3.45 x 3.45mm footprint, compatible with Cree XLamp XP LEDs
Drive current: 1.5A (maximum)
Binned at 85°C
High efficacy
Wide viewing angle
Thermal resistance: 5°C/W
Electrically neutral thermal path

Visible Light LEDs, Cree Inc

Stock information temporarily unavailable.

BD 2.805

BD 0.561 Each (In a Pack of 5) (Exc. Vat)

BD 3.085

BD 0.617 Each (In a Pack of 5) (inc. VAT)

Cree LED White LED 3535 SMD, XLamp XT-E XTEAWT-00-0000-000000G50
Select packaging type

BD 2.805

BD 0.561 Each (In a Pack of 5) (Exc. Vat)

BD 3.085

BD 0.617 Each (In a Pack of 5) (inc. VAT)

Cree LED White LED 3535 SMD, XLamp XT-E XTEAWT-00-0000-000000G50
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.561BD 2.805
50 - 95BD 0.517BD 2.585
100 - 245BD 0.478BD 2.392
250 - 495BD 0.451BD 2.255
500+BD 0.446BD 2.228

Technical Document

Specifications

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Radiant Flux

5000mW

Number of Pins

2

Luminous Flux

130 lm

Lens Shape

Dome

Series

XLamp XT-E

Lens Colour

Clear

Colour Temperature

6200K

Country of Origin

China

Product details

Cree XLamp XT-E Series LEDs

Cree’s XLamp XT-E series of LEDs utilise the same footprint as their XP LEDs. This allows them to be used in existing XP LED assemblies with a minimum of design time. Using Cree’s Silicon Carbide technology to provide high lumen output, efficacy and quality of light; XT-E LEDs are ideal for a wide range of applications including: directional and non-directional lighting, downlights, low and high-bay lighting, Street and car park lighting, portable lighting and transport lighting.

3.45 x 3.45mm footprint, compatible with Cree XLamp XP LEDs
Drive current: 1.5A (maximum)
Binned at 85°C
High efficacy
Wide viewing angle
Thermal resistance: 5°C/W
Electrically neutral thermal path

Visible Light LEDs, Cree Inc